Part Details for AD22151YRZ-REEL by Analog Devices Inc
Overview of AD22151YRZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD22151YRZ-REEL
AD22151YRZ-REEL CAD Models
AD22151YRZ-REEL Part Data Attributes:
|
AD22151YRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22151YRZ-REEL
Analog Devices Inc
MAGNETIC FIELD SENSOR-HALL EFFECT, -60-60mT, 0.45-5.40V, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
Body Breadth | 3.9 mm | |
Body Height | 1.37 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (%) | 0.1 % | |
Magnetic Field Range-Max | 60 mT | |
Magnetic Field Range-Min | -60 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.45-5.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 0.4 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for AD22151YRZ-REEL
This table gives cross-reference parts and alternative options found for AD22151YRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22151YRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD22151YR | Magnetic Field Sensor, MAGNETIC FIELD SENSOR-HALL EFFECT, -60-60mT, 0.45-5.40V, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | Analog Devices Inc | AD22151YRZ-REEL vs AD22151YR |