There are no models available for this part yet.
Overview of AD232AQ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for AD232AQ by Analog Devices Inc
Part Data Attributes for AD232AQ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.0002 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-C; V.28
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0032 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AD232AQ
This table gives cross-reference parts and alternative options found for AD232AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD232AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232IJ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | AD232AQ vs HIN232IJ |
ICL232IJE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Rochester Electronics LLC | AD232AQ vs ICL232IJE |
HIN232IJ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Harris Semiconductor | AD232AQ vs HIN232IJ |
ICL232MJE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERDIP-16 | Rochester Electronics LLC | AD232AQ vs ICL232MJE |
ICL232IPE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | Rochester Electronics LLC | AD232AQ vs ICL232IPE |
SP232EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | AD232AQ vs SP232EEP |
AD232SQ | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Analog Devices Inc | AD232AQ vs AD232SQ |
ICL232IJE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Harris Semiconductor | AD232AQ vs ICL232IJE |
ICL232CPE | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | AD232AQ vs ICL232CPE |
SP202EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | AD232AQ vs SP202EEP |
Related Parts for AD232AQ
-
HIN232IJLine Driver or Receivers
-
AM6T-2403DZOther Analog ICs
-
LM2902Q4TOperational Amplifiers
-
AD5544ARSZ-REEL7Digital to Analog Converters
-
MIC2025-1YMPower Management Circuits
-
LT1117CST-3.3Linear Regulator ICs
-
LAN8710AI-EZKNetwork Interfaces
-
100X14X105MV4TFixed Capacitors
-
MBRB20100CTGRectifier Diodes