-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit R/D Converter with Reference Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD2S1200YSTZ-ND
|
DigiKey | IC R/D CONVERTER 12BIT 44LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
45 In Stock |
|
$39.4930 / $50.4900 | Buy Now |
DISTI #
584-AD2S1200YSTZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 12-Bit R/D Converter w/Ref Oscillator RoHS: Compliant | 84 |
|
$39.9000 / $50.4800 | Buy Now |
|
Analog Devices Inc | 12-Bit R/D Converter w/Ref Osc Min Qty: 1 Package Multiple: 1 | 15 |
|
$25.8300 / $50.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S1200YSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S1200YSTZ
Analog Devices Inc
12-Bit R/D Converter with Reference Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | ST-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Angular Accuracy-Max | 11 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Signal/Output Frequency | 2000 Hz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Tracking Rate-Max | 1000 rps | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD2S1200YSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S1200YSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S1200YST | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, PQFP44, LQFP-44, Position Converter | Analog Devices Inc | AD2S1200YSTZ vs AD2S1200YST |