Datasheets
AD2S1210WDSTZRL7 by:

Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator

Part Details for AD2S1210WDSTZRL7 by Analog Devices Inc

Overview of AD2S1210WDSTZRL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for AD2S1210WDSTZRL7

Part # Distributor Description Stock Price Buy
DISTI # 60AK6187
Newark R/D 10-Bit To 16-Bit Converter, 125Deg C, Ic Function:R/D 10-Bit To 16-Bit Converter, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Lqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD2S1210WDSTZRL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 465
  • 1 $38.6100
  • 10 $35.9400
  • 25 $34.5300
  • 50 $32.9400
  • 100 $31.3400
  • 250 $30.0900
  • 500 $29.4800
$29.4800 / $38.6100 Buy Now
DISTI # 505-AD2S1210WDSTZRL7CT-ND
DigiKey IC R/D CONV 10/12/14/16B 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 775
In Stock
  • 1 $32.9400
  • 10 $30.3830
  • 25 $29.0172
  • 100 $25.9449
  • 250 $24.7500
  • 500 $23.5552
$23.5552 / $32.9400 Buy Now
DISTI # 584-AD2S1210WDSTZR7
Mouser Electronics Data Acquisition ADCs/DACs - Specialized Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator RoHS: Compliant 958
  • 1 $32.9300
  • 10 $30.3700
  • 25 $29.0100
  • 100 $25.9400
  • 250 $24.7400
  • 500 $24.1500
$24.1500 / $32.9300 Buy Now
Analog Devices Inc 16-BIT PROG RESOLVER-DIGITAL C Min Qty: 1 Package Multiple: 500 155
  • 1 $32.9400
  • 10 $30.3830
  • 25 $29.0172
  • 100 $25.9449
  • 250 $24.7500
  • 500 $23.5552
  • 1,000 $16.9000
$16.9000 / $32.9400 Buy Now
Bristol Electronics   Min Qty: 1 10
  • 1 $21.6000
$21.6000 Buy Now
Quest Components SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, PQFP48 8
  • 1 $23.4000
$23.4000 Buy Now
Rochester Electronics AD2S121 - Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator RoHS: Compliant Status: Active Min Qty: 1 2
  • 1 $24.6500
  • 25 $24.1500
  • 100 $23.1700
  • 500 $22.1800
  • 1,000 $20.9500
$20.9500 / $24.6500 Buy Now
Ameya Holding Limited IC CONV R/D VAR REF OSC 48LQFP 1500
RFQ
NexGen Digital   4
RFQ
DISTI # AD2S1210WDSTZR7
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 500 0
  • 500 $22.3900
  • 1,000 $22.1000
$22.1000 / $22.3900 Buy Now
DISTI # SMC-AD2S1210WDSTZRL7
Sensible Micro Corporation Variable Resolution, 10-Bit To 16-Bit R/D Converter RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2034 Container: Bulk 82
  • 100 $5.1490
  • 500 $5.0135
  • 1,000 $4.3360
$4.3360 / $5.1490 RFQ
Chip1Cloud Variable Resolution, 10-Bit to 16-Bit R/D Converter 10000
RFQ
CHIPMALL.COM LIMITED 4.75V~5.25V LQFP-48(7x7) ADC/DAC - Specialized ROHS 422
  • 5 $9.9260
  • 50 $7.1742
  • 150 $6.5863
$6.5863 / $9.9260 Buy Now
DISTI # 4016320
element14 Asia-Pacific R/D 10-BIT TO 16-BIT CONVERTER, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape 465
  • 1 $34.7672
  • 10 $32.0650
  • 25 $30.6253
  • 100 $27.3841
  • 500 $25.4940
$25.4940 / $34.7672 Buy Now
DISTI # 4016320RL
element14 Asia-Pacific R/D 10-BIT TO 16-BIT CONVERTER, 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel 465
  • 10 $32.0650
  • 25 $30.6253
  • 100 $27.3841
  • 500 $25.4940
$25.4940 / $32.0650 Buy Now
DISTI # 4016320RL
Farnell R/D 10-BIT TO 16-BIT CONVERTER, 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel 465
  • 10 $30.1507
  • 25 $28.7853
  • 100 $25.7414
  • 500 $23.3740
$23.3740 / $30.1507 Buy Now
DISTI # 4016320
Farnell R/D 10-BIT TO 16-BIT CONVERTER, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape 465
  • 1 $32.6810
  • 10 $30.1507
  • 25 $28.7853
  • 100 $25.7414
  • 500 $23.3740
$23.3740 / $32.6810 Buy Now
LCSC 4.75V5.25V LQFP-48(7x7) ADC/DAC - Specialized ROHS 422
  • 1 $10.1286
  • 10 $8.9536
  • 30 $7.3206
  • 100 $6.7207
$6.7207 / $10.1286 Buy Now
Win Source Electronics Variable Resolution, 10-Bit to 16-Bit R/D Converter 48396
  • 5 $11.5870
  • 11 $9.5080
  • 17 $9.2110
  • 23 $8.9130
  • 30 $8.6160
  • 39 $7.7250
$7.7250 / $11.5870 Buy Now

Part Details for AD2S1210WDSTZRL7

AD2S1210WDSTZRL7 CAD Models

AD2S1210WDSTZRL7 Part Data Attributes:

AD2S1210WDSTZRL7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD2S1210WDSTZRL7 Analog Devices Inc Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QFP
Pin Count 48
Manufacturer Package Code ST-48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 2.3 V
Angular Accuracy-Max 4 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code S-PQFP-G48
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 3
Number of Bits 16
Number of Functions 1
Number of Terminals 48
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.6 mm
Signal/Output Frequency 10000 Hz
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Tracking Rate-Max 18 rps
Width 7 mm

AD2S1210WDSTZRL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD2S1210WDSTZRL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD2S1210WDSTZRL7 by Analog Devices Inc

  • Please alert me when AD2S1210WDSTZRL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD2S1210WDSTZRL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD2S1210WDSTZRL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD2S1210WDSTZRL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD2S1210WDSTZRL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD2S1210WDSTZRL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: