-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Resolution Resolver-to-Digital Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S81AJD | Analog Devices | 30 ARC MIN 28 PIN DIP R/D |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD2S81AJD-ND
|
DigiKey | IC R/D CONVERTER 12BIT 28CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$355.2250 / $391.1800 | Buy Now |
DISTI #
584-AD2S81AJD
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 30 ARC MIN 28 PIN DIP R/D RoHS: Not Compliant | 0 |
|
$355.2300 / $381.7100 | Order Now |
|
Analog Devices Inc | 30 ARC MIN 28 PIN DIP R/D Package Multiple: 1 | 170 |
|
$269.9600 / $391.1800 | Buy Now |
DISTI #
26615578
|
Verical | Resolver to Digital 12bit Parallel ±30arcmin 28-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 170 |
|
$341.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S81AJD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S81AJD
Analog Devices Inc
Variable Resolution Resolver-to-Digital Converters
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LG-MAX | |
Analog Input Voltage-Max | 2 V | |
Angular Accuracy-Max | 30 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.85 mm | |
Negative Supply Voltage-Max | -13.2 V | |
Negative Supply Voltage-Min | -10.8 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.27 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 260 rps | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD2S81AJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S81AJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S82AHPZ-REEL | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S81AJD vs AD2S82AHPZ-REEL |
AD2S82AHP | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S81AJD vs AD2S82AHP |