Part Details for AD2S82AHPZ-REEL by Analog Devices Inc
Overview of AD2S82AHPZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AD2S82AHPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD2S82AHPZ-REELTR-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 44PLCC Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$137.8650 | Buy Now |
DISTI #
584-AD2S82AHPZ-R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized MONO R/D PLCC REEL IC RoHS: Compliant | 0 |
|
$137.8600 | Order Now |
|
Analog Devices Inc | MONO R/D PLCC REEL IC Min Qty: 500 Package Multiple: 500 | 500 |
|
$99.8300 / $138.6700 | Buy Now |
|
Rochester Electronics | AD2S82A - Variable Resolution, Monolithic Resolver-To-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$135.3600 / $159.2500 | Buy Now |
Part Details for AD2S82AHPZ-REEL
AD2S82AHPZ-REEL CAD Models
AD2S82AHPZ-REEL Part Data Attributes
|
AD2S82AHPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S82AHPZ-REEL
Analog Devices Inc
Variable Resolution Resolver-to-Digital Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | P-44A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Angular Accuracy-Max | 22 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Max | -13.2 V | |
Negative Supply Voltage-Min | -10.8 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Tracking Rate-Max | 16.25 rps | |
Width | 16.5862 mm |
Alternate Parts for AD2S82AHPZ-REEL
This table gives cross-reference parts and alternative options found for AD2S82AHPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S82AHPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S82AHPZ | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S82AHPZ-REEL vs AD2S82AHPZ |
AD2S82AHP-REEL | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S82AHPZ-REEL vs AD2S82AHP-REEL |
AD2S82AHP | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S82AHPZ-REEL vs AD2S82AHP |