-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Resolution Resolver-to-Digital Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6188
|
Newark | Adc, 16Bit, Plcc-44, 0 To 70Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:-, Supply Voltage Type:Dual (+/-), Supply Voltage Min:10.8V, Supply Voltage Max:13.2V, No. Of Pins:44Pins Rohs Compliant: Yes |Analog Devices AD2S82AJPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$348.9200 / $372.5400 | Buy Now |
DISTI #
AD2S82AJPZ-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 44PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$335.5027 / $358.2100 | Buy Now |
DISTI #
584-AD2S82AJPZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8 ARC MIN PLCC MONO R/D RoHS: Compliant | 0 |
|
$343.0700 / $358.2100 | Order Now |
|
Analog Devices Inc | 8 ARC MIN PLCC MONO R/D Min Qty: 1 Package Multiple: 1 | 0 |
|
$237.2700 / $358.2100 | Buy Now |
DISTI #
4016323
|
element14 Asia-Pacific | ADC, 16BIT, PLCC-44, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$361.8276 / $377.7900 | Buy Now |
DISTI #
4016323
|
Farnell | ADC, 16BIT, PLCC-44, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$342.8367 / $357.9675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S82AJPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S82AJPZ
Analog Devices Inc
Variable Resolution Resolver-to-Digital Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | P-44A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Angular Accuracy-Max | 8 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Max | -13.2 V | |
Negative Supply Voltage-Min | -10.8 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Tracking Rate-Max | 16.25 rps | |
Width | 16.5862 mm |