-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Resolution Resolver-to-Digital Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6188
|
Newark | Adc, 16Bit, Plcc-44, 0 To 70Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:-, Supply Voltage Type:Dual (+/-), Supply Voltage Min:10.8V, Supply Voltage Max:13.2V, No. Of Pins:44Pins Rohs Compliant: Yes |Analog Devices AD2S82AJPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$348.9200 / $372.5400 | Buy Now |
DISTI #
AD2S82AJPZ-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 44PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$335.5027 / $358.2100 | Buy Now |
DISTI #
584-AD2S82AJPZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8 ARC MIN PLCC MONO R/D RoHS: Compliant | 0 |
|
$343.0700 / $358.2100 | Order Now |
|
Analog Devices Inc | 8 ARC MIN PLCC MONO R/D Min Qty: 1 Package Multiple: 1 | 0 |
|
$237.2700 / $358.2100 | Buy Now |
|
Chip1Cloud | Variable Resolution, Monolithic Resolver-to-Digital Converters | 730 |
|
RFQ | |
DISTI #
4016323
|
element14 Asia-Pacific | ADC, 16BIT, PLCC-44, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$365.3002 / $381.4159 | Buy Now |
DISTI #
4016323
|
Farnell | ADC, 16BIT, PLCC-44, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$344.3045 / $359.5001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S82AJPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S82AJPZ
Analog Devices Inc
Variable Resolution Resolver-to-Digital Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | P-44A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Angular Accuracy-Max | 8 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Max | -13.2 V | |
Negative Supply Voltage-Min | -10.8 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Tracking Rate-Max | 16.25 rps | |
Width | 16.5862 mm |
This table gives cross-reference parts and alternative options found for AD2S82AJPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S82AJPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S82AJP | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S82AJPZ vs AD2S82AJP |