There are no models available for this part yet.
Overview of AD2S82ALP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S82ALPZ | Analog Devices | 2 ARC MIN PLCC MONO R/D |
Price & Stock for AD2S82ALP by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 295 |
|
RFQ | ||||
Rochester Electronics | AD2S82A - Variable Resolution, Monolithic Resolver-To-Digital Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$335.2400 / $394.4000 | Buy Now | ||
Win Source Electronics | Variable Resolution, Monolithic Resolver-to-Digital Converters | IC R/D CONV 10/12/14/16B 44PLCC | 1300 |
|
$117.3620 / $135.4170 | Buy Now |
CAD Models for AD2S82ALP by Analog Devices Inc
Part Data Attributes for AD2S82ALP by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-44
|
Pin Count
|
44
|
Manufacturer Package Code
|
P-44A
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
2 V
|
Angular Accuracy-Max
|
2 arc min
|
Converter Type
|
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.5862 mm
|
Moisture Sensitivity Level
|
5
|
Negative Supply Voltage-Max
|
-13.2 V
|
Negative Supply Voltage-Min
|
-10.8 V
|
Negative Supply Voltage-Nom
|
-12 V
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Signal/Output Frequency
|
20000 Hz
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
13.2 V
|
Supply Voltage-Min
|
10.8 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Tracking Rate-Max
|
16.25 rps
|
Width
|
16.5862 mm
|
Alternate Parts for AD2S82ALP
This table gives cross-reference parts and alternative options found for AD2S82ALP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S82ALP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S82ALPZ | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S82ALP vs AD2S82ALPZ |
Related Parts for AD2S82ALP
-
AD2S82ALPZPosition Converters
-
ADUM1201CRZ-RL7Other Analog ICs
-
ATXMEGA64A1-C7URMicrocontrollers
-
AD574ATDAnalog to Digital Converters
-
AD5755ACPZDigital to Analog Converters
-
AD8476BRMZ-R7Operational Amplifiers
-
TPS51124RGERSwitching Regulator or Controllers
-
XCV400-6BG432CField Programmable Gate Arrays
-
IXFH26N50QPower Field-Effect Transistors