-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Complete 12-Bit Resolver-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9605
|
Newark | Adc, 12Bit, Plcc-20, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:3 Wire, Serial, Supply Voltage Type:Dual (+/-), Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD2S90APZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$69.9600 / $81.6600 | Buy Now |
DISTI #
505-AD2S90APZ-ND
|
DigiKey | IC R/D CONVERTER 12BIT 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
238 In Stock |
|
$78.3278 / $91.2800 | Buy Now |
DISTI #
584-AD2S90APZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 12 BIT R/D 20 PIN PLCC IC RoHS: Compliant | 0 |
|
$77.1300 / $90.0600 | Order Now |
|
Analog Devices Inc | 12 BIT R/D 20 PIN PLCC IC Min Qty: 1 Package Multiple: 1 | 48 |
|
$54.5800 / $91.2800 | Buy Now |
DISTI #
AD2S90APZ
|
TME | IC: A/D converter, 12bit, 5V, PLCC20 Min Qty: 1 | 0 |
|
$72.0000 / $80.2000 | RFQ |
|
Ameya Holding Limited | IC R/D CONV 12BIT 20-PLCC | 48 |
|
RFQ | |
|
Chips Pulse Industry Limited | PLCC-20 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 1 |
|
$38.0510 / $50.5019 | Buy Now |
DISTI #
4016328
|
element14 Asia-Pacific | ADC, 12BIT, PLCC-20, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$82.8667 / $96.7807 | Buy Now |
DISTI #
4016328
|
Farnell | ADC, 12BIT, PLCC-20, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 26 |
|
$77.4014 / $90.4038 | Buy Now |
|
LCSC | 4.75V5.25V 12 serial PLCC-20(9x9) ADC/DAC - Specialized ROHS | 1 |
|
$38.8966 / $51.6242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S90APZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S90APZ
Analog Devices Inc
Low Cost, Complete 12-Bit Resolver-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.2 V | |
Angular Accuracy-Max | 15.9 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -5.25 V | |
Negative Supply Voltage-Min | -4.75 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 500 rps | |
Width | 8.9662 mm |