AD4000BRMZ-RL7
Analog Devices Inc
Description: 16-Bit, 2 MSPS Precision Pseudo Differential SAR ADC

Overview of AD4000BRMZ-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD4000BRMZ-RL7 Analog Devices 16-Bit, 2 MSPS PulSAR® ADC
AD4000BRMZ Analog Devices 16-Bit, 2 MSPS PulSAR® ADC

Price & Stock for AD4000BRMZ-RL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-AD4000BRMZ-RL7CT-ND
DigiKey IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 530
In Stock
  • 1 $25.3900
  • 10 $18.7440
  • 25 $17.0412
  • 100 $15.1409
  • 250 $14.2221
  • 500 $14.1250
  • 1,000 $14.1250
$14.1250 / $25.3900 Buy Now
DISTI # 584-AD4000BRMZ-RL7
Mouser Electronics Analog to Digital Converters - ADC 16-Bit, 2 MSPS PulSAR ADC RoHS: Compliant 995
  • 1 $22.0700
  • 10 $18.7300
  • 25 $17.0300
  • 100 $15.1300
  • 250 $14.2200
  • 500 $14.1300
  • 1,000 $14.1200
$14.1200 / $22.0700 Buy Now
Analog Devices Inc 16-Bit, 2 MSPS PulSAR® ADC Min Qty: 1 Package Multiple: 1000 1106
  • 1 $25.3900
  • 10 $18.7440
  • 25 $17.0412
  • 100 $15.1409
  • 250 $14.2221
  • 500 $14.1250
  • 1,000 $14.1250
$14.1250 / $25.3900 Buy Now
DISTI # AD4000BRMZ-RL7
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 1000 0
  • 1,000 $14.7800
$14.7800 Buy Now
LCSC 16-Bit 2.5V5V 2MHz SPI MSOP-10 Analog to Digital Converters (ADC) ROHS 102
  • 1 $19.8194
  • 30 $18.9569
$18.9569 / $19.8194 Buy Now
Win Source Electronics IC ADC 16BIT SAR 10MSOP 5510
  • 2 $27.6960
  • 5 $22.7250
  • 7 $22.0150
  • 10 $21.3050
  • 13 $20.5950
  • 17 $18.4640
$18.4640 / $27.6960 Buy Now

CAD Models for AD4000BRMZ-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD4000BRMZ-RL7 by Analog Devices Inc

AD4000BRMZ-RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-10
Pin Count
10
Manufacturer Package Code
RM-10
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
5.1 V
Analog Input Voltage-Min
Conversion Time-Max
0.32 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Sample Rate
2 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.1 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. AD4000BRMZ-RL7
    Analog Devices Inc
    16-Bit, 2 MSPS Precision Pseudo Differential SAR ADC
    VS

Alternate Parts for AD4000BRMZ-RL7

This table gives cross-reference parts and alternative options found for AD4000BRMZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD4000BRMZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD4008BCPZ-RL7 16-Bit, 500 kSPS, Precision, Pseudo Differential, SAR ADC Analog Devices Inc AD4000BRMZ-RL7 vs AD4008BCPZ-RL7
AD4004BCPZ-R2 16-Bit, 1 MSPS, Precision, Pseudo Differential SAR ADC Analog Devices Inc AD4000BRMZ-RL7 vs AD4004BCPZ-R2
AD4004BCPZ-RL7 16-Bit, 1 MSPS, Precision, Pseudo Differential SAR ADC Analog Devices Inc AD4000BRMZ-RL7 vs AD4004BCPZ-RL7

Related Parts for AD4000BRMZ-RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD4000BRMZ-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD4000BRMZ-RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD4000BRMZ-RL7 would you like to use for your alert(s)?
  • Please alert me when AD4000BRMZ-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD4000BRMZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD4000BRMZ-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD4000BRMZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD4000BRMZ-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD4000BRMZ-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: