-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 32-Position, Up/Down, ±8 % Resistor Tolerance, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5115BCPZ80-500R7CT-ND
|
DigiKey | IC DGTL POT 80KOHM 32TAP 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
487 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
584-A5115BCPZ80500R7
|
Mouser Electronics | Digital Potentiometer ICs Single Channel, 32-Position, Up/Down, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer RoHS: Compliant | 0 |
|
$1.0600 / $2.2000 | Order Now |
|
Analog Devices Inc | 32tap,Single Chan DigiPOT, NVM Min Qty: 1 Package Multiple: 500 | 16098 |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
26926359
|
Verical | Digital Potentiometer 80kOhm 32POS Non-Volatile 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 16000 |
|
$1.0137 / $1.2333 | Buy Now |
|
Rochester Electronics | AD5115 - 32tap,Single Chan DigiPOT, NVM, Up/Down RoHS: Compliant Status: Active Min Qty: 1 | 217 |
|
$0.9173 / $1.0800 | Buy Now |
DISTI #
AD5115BCPZ80-5R
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 500 | 0 |
|
$0.9700 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5115BCPZ80-500R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5115BCPZ80-500R7
Analog Devices Inc
Single Channel, 32-Position, Up/Down, ±8 % Resistor Tolerance, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 80000 Ω | |
Width | 2 mm |