-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6242
|
Newark | Digital Potentiometer, Dual, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Dual, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear/Logarithmic, Resistance Tolerance:± 8%, Supply Voltage Min:2.3V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5142ABCPZ100-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1483 |
|
$4.0800 | Buy Now |
DISTI #
505-AD5142ABCPZ100-RL7CT-ND
|
DigiKey | IC DGTL POT 100KOHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3815 In Stock |
|
$2.9956 / $5.9700 | Buy Now |
DISTI #
584-AD5142ABCPZ100R7
|
Mouser Electronics | Digital Potentiometer ICs Dual Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer RoHS: Compliant | 4147 |
|
$2.9900 / $5.9300 | Buy Now |
|
Analog Devices Inc | 256tap, Dual DigiPOT, NVM, I2C Min Qty: 1 Package Multiple: 1500 | 2263 |
|
$2.1200 / $5.9700 | Buy Now |
|
Ameya Holding Limited | IC DGTL POT 256POS 100K 16LFCSP | 2263 |
|
RFQ | |
DISTI #
4028434RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, DUAL, 256 STEP RoHS: Compliant Min Qty: 10 Container: Reel | 1483 |
|
$3.0236 / $5.3134 | Buy Now |
DISTI #
4028434
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, DUAL, 256 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1483 |
|
$3.0236 / $6.2528 | Buy Now |
DISTI #
4028434
|
Farnell | DIGITAL POTENTIOMETER, DUAL, 256 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1483 |
|
$3.0720 / $5.8818 | Buy Now |
DISTI #
4028434RL
|
Farnell | DIGITAL POTENTIOMETER, DUAL, 256 STEP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1483 |
|
$3.0720 / $5.0576 | Buy Now |
|
LCSC | 8% I2C 100k LFCSP-16(3x3) Digital Potentiometers ROHS | 8 |
|
$4.1942 / $4.3225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5142ABCPZ100-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5142ABCPZ100-RL7
Analog Devices Inc
Dual Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | |
Bandwidth-Nom | 3 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |