-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5916
|
Newark | Non Volatile Potentiometer, 10Kohm Rohs Compliant: Yes |Analog Devices AD5144ABRUZ10-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$6.1400 / $9.4200 | Buy Now |
DISTI #
505-AD5144ABRUZ10-RL7CT-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2733 In Stock |
|
$4.9500 / $9.0600 | Buy Now |
DISTI #
584-AD5144ABRUZ10RL7
|
Mouser Electronics | Digital Potentiometer ICs Quad Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer RoHS: Compliant | 1256 |
|
$5.1400 / $9.0600 | Buy Now |
|
Analog Devices Inc | 256tap, Quad DigiPOT, NVM, I2C Min Qty: 1 Package Multiple: 1000 | 15547 |
|
$4.9500 / $9.0600 | Buy Now |
|
Chip1Cloud | The AD5124/AD5144/AD5144A potentiometers provide a nonvolatile solution for 128-/256-position adjustment applications, offering guaranteed low resistor tolerance errors of ��8% and up to ��6 mA current density in the Ax, Bx, and Wx pins. | IC DGT POT 10KOHM 256TAP 20TSSOP | 4320 |
|
RFQ | |
DISTI #
4296691RL
|
element14 Asia-Pacific | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 10 Container: Reel | 900 |
|
$5.5226 / $8.8113 | Buy Now |
DISTI #
4296691
|
element14 Asia-Pacific | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 900 |
|
$5.5226 / $9.7415 | Buy Now |
DISTI #
4296691
|
Farnell | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 900 |
|
$5.2553 / $8.9627 | Buy Now |
DISTI #
4296691RL
|
Farnell | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Reel | 900 |
|
$5.2553 / $8.1014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5144ABRUZ10-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5144ABRUZ10-RL7
Analog Devices Inc
Quad Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | |
Bandwidth-Nom | 3 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5144ABRUZ10-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5144ABRUZ10-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5144ABRUZ10 | Quad Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer | Analog Devices Inc | AD5144ABRUZ10-RL7 vs AD5144ABRUZ10 |