-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6247
|
Newark | Digital Potentiometer, Quad, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Quad, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear/Logarithmic, Resistance Tolerance:± 8%, Supply Voltage Min:2.3V, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices AD5144ABRUZ10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$6.1400 / $9.4200 | Buy Now |
DISTI #
505-AD5144ABRUZ10-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1479 In Stock |
|
$5.1404 / $9.0600 | Buy Now |
DISTI #
584-AD5144ABRUZ10
|
Mouser Electronics | Digital Potentiometer ICs Quad Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer RoHS: Compliant | 219 |
|
$5.1400 / $9.0600 | Buy Now |
DISTI #
A01:0375_04681813
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 20-Pin TSSOP Tube Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks Date Code: 2249 | Asia - 225 |
|
$4.8460 / $5.9950 | Buy Now |
DISTI #
V36:1790_06207655
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 20-Pin TSSOP Tube Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2307 | Americas - 75 |
|
$5.0220 / $6.4260 | Buy Now |
DISTI #
E54:1762_06506966
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 20-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 | Europe - 28 |
|
$4.7090 / $7.8340 | Buy Now |
|
Analog Devices Inc | 256tap, Quad DigiPOT, NVM, I2C Min Qty: 1 Package Multiple: 75 | 371 |
|
$3.5700 / $9.0600 | Buy Now |
DISTI #
69172609
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 20-Pin TSSOP Tube Min Qty: 75 Package Multiple: 75 | Americas - 225 |
|
$4.8460 / $5.9950 | Buy Now |
DISTI #
77303253
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 20-Pin TSSOP Tube Min Qty: 75 Package Multiple: 75 Date Code: 2307 | Americas - 75 |
|
$5.0220 / $6.4260 | Buy Now |
DISTI #
68783009
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 20-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 28 |
|
$4.7090 / $7.8340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5144ABRUZ10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5144ABRUZ10
Analog Devices Inc
Quad Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | |
Bandwidth-Nom | 3 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |