Part Details for AD515ALH by Analog Devices Inc
Overview of AD515ALH by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD515ALH
AD515ALH CAD Models
AD515ALH Part Data Attributes:
|
AD515ALH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD515ALH
Analog Devices Inc
IC OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 7.5e-8 µA | |
Bias Current-Max (IIB) @25C | 7.5e-8 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | FET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 |
Alternate Parts for AD515ALH
This table gives cross-reference parts and alternative options found for AD515ALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD515ALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA128KM | Difet Electrometer-Grade Operational Amplifier 8-TO-99 -55 to 125 | Texas Instruments | AD515ALH vs OPA128KM |
AD549JH | OP-AMP, 1900 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN | Rochester Electronics LLC | AD515ALH vs AD549JH |
AD549LHZ | Ultralow Input-Bias Current Operational Amplifier | Analog Devices Inc | AD515ALH vs AD549LHZ |
OPA128JM | Difet Electrometer-Grade Operational Amplifier 8-TO-99 -55 to 125 | Texas Instruments | AD515ALH vs OPA128JM |
AD549JHZ | OP-AMP, 1900 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN | Rochester Electronics LLC | AD515ALH vs AD549JHZ |
AD549JH | Ultralow Input-Bias Current Operational Amplifier | Analog Devices Inc | AD515ALH vs AD549JH |
AD549SH | IC OP-AMP, 2000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | AD515ALH vs AD549SH |
AD515KH | FET-Input Electrometer Operational Amplifier 8-TO-99 | Texas Instruments | AD515ALH vs AD515KH |
OPA128SM | Difet Electrometer-Grade Operational Amplifier 8-TO-99 -55 to 125 | Texas Instruments | AD515ALH vs OPA128SM |
AD549LH | Ultralow Input-Bias Current Operational Amplifier | Analog Devices Inc | AD515ALH vs AD549LH |