| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD515JH | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8 | AD515KH vs AD515JH |
| AD549JHZ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1900uV Offset-Max, BIPolar, MBCY8 | AD515KH vs AD549JHZ |
| OPA128LM | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, MBCY8 | AD515KH vs OPA128LM |
| AD549KH | Rochester Electronics LLC | Check for Price | OP-AMP, 400 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN | AD515KH vs AD549KH |
| AD549KHZ | Rochester Electronics LLC | Check for Price | OP-AMP, 400 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN | AD515KH vs AD549KHZ |
| AD549SH | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, JFET, MBCY8 | AD515KH vs AD549SH |
| AD549JH | Rochester Electronics LLC | Check for Price | OP-AMP, 1900 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN | AD515KH vs AD549JH |
| AD549KH | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, MBCY8 | AD515KH vs AD549KH |
| OPA128SM | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8 | AD515KH vs OPA128SM |
| AD549LH | Rochester Electronics LLC | Check for Price | OP-AMP, 900 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN | AD515KH vs AD549LH |
Part Details for AD515KH by Texas Instruments
Results Overview of AD515KH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD515KH Information
AD515KH by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD515KH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8 | 7766 |
|
RFQ |
US Tariff Estimator: AD515KH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AD515KH Part Data Attributes
|
|
AD515KH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AD515KH
Texas Instruments
Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-99 | |
| Package Description | Can-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 1.5e-7 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 0.3 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No |
Alternate Parts for AD515KH
This table gives cross-reference parts and alternative options found for AD515KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD515KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.