-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-Position, One-Time Programmable, Dual Channel, I<sup>2</sup>C Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5173BRMZ2.5-RL7 | Analog Devices | Dual OTP 8-Bit I2C DigiPOT | |
AD5173BRMZ2.5 | Analog Devices | Dual OTP 8-Bit I2C DigiPOT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5173BRMZ2.5-ND
|
DigiKey | IC DGT POT 2.5KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
42 In Stock |
|
$2.7375 / $7.0800 | Buy Now |
DISTI #
584-AD5173BRMZ2.5
|
Mouser Electronics | Digital Potentiometer ICs Dual OTP 8-Bit I2C DigiPOT RoHS: Compliant | 0 |
|
$2.7300 / $6.4100 | Order Now |
|
Analog Devices Inc | Dual OTP 8-Bit I2C DigiPOT Package Multiple: 50 | 9659 |
|
$2.7375 / $7.0800 | Buy Now |
DISTI #
10082751
|
Verical | Digital Potentiometer 2.5kOhm 256POS Volatile 10-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 94 |
|
$5.9169 | Buy Now |
|
Rochester Electronics | AD5173 - 256-Position, One-Time Programmable, Dual-Channel, I2C Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 8249 |
|
$2.7100 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5173BRMZ2.5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5173BRMZ2.5
Analog Devices Inc
256-Position, One-Time Programmable, Dual Channel, I<sup>2</sup>C Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 4.8 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 55% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 2500 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5173BRMZ2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5173BRMZ2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5173BRM2.5 | 256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer | Analog Devices Inc | AD5173BRMZ2.5 vs AD5173BRM2.5 |
AD5173BRM2.5-RL7 | DUAL 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10 | Analog Devices Inc | AD5173BRMZ2.5 vs AD5173BRM2.5-RL7 |
AD5173BRMZ2.5-RL7 | 256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer | Analog Devices Inc | AD5173BRMZ2.5 vs AD5173BRMZ2.5-RL7 |