Converters
AD5173BRMZ50-RL7
Analog Devices Inc
Description: 256-Position, One-Time Programmable, Dual Channel, I<sup>2</sup>C Digital Potentiometer

Overview of AD5173BRMZ50-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for AD5173BRMZ50-RL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics AD5173 - 256-Position, One-Time Programmable, Dual-Channel, I2C Digital Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 6250
  • 1 $1.9100
  • 25 $1.8700
  • 100 $1.8000
  • 500 $1.7200
  • 1,000 $1.6200
$1.6200 / $1.9100 Buy Now

CAD Models for AD5173BRMZ50-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD5173BRMZ50-RL7 by Analog Devices Inc

AD5173BRMZ50-RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
3 X 4.90 MM, ROHS COMPLIANT, MO-187BA, MSOP-10
Pin Count
10
Manufacturer Package Code
RM-10
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 5 V NOMINAL SUPPLY
Bandwidth-Nom
0.1 kHz
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Positions
256
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Coefficient-Nom
35 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Total Resistance-Nom
50000 Ω
Width
3 mm
Want to compare parts?
  1. AD5173BRMZ50-RL7
    Analog Devices Inc
    256-Position, One-Time Programmable, Dual Channel, I<sup>2</sup>C Digital Potentiometer
    VS

Alternate Parts for AD5173BRMZ50-RL7

This table gives cross-reference parts and alternative options found for AD5173BRMZ50-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5173BRMZ50-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5248BRM50-RL7 DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10 Analog Devices Inc AD5173BRMZ50-RL7 vs AD5248BRM50-RL7
AD5172BRM50-RL7 IC DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5172BRM50-RL7
AD5248BRMZ50 256-Position Dual Channel I2C Compatible Digital Resistor Analog Devices Inc AD5173BRMZ50-RL7 vs AD5248BRMZ50
AD5243BRMZ50 256-Position Dual Channel I2C Compatible Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5243BRMZ50
AD5243BRM50-RL7 IC DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5243BRM50-RL7
AD5248BRM50 DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10 Analog Devices Inc AD5173BRMZ50-RL7 vs AD5248BRM50
AD5172BRMZ50 256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5172BRMZ50
AD5248BRMZ50-RL7 256-Position Dual Channel I2C Compatible Digital Resistor Analog Devices Inc AD5173BRMZ50-RL7 vs AD5248BRMZ50-RL7
AD5173BRM50-R2 IC DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5173BRM50-R2
Part Number Description Manufacturer Compare
AD5172BRMZ50 256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5172BRMZ50
AD5243BRM10-R2 IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5243BRM10-R2
AD5243BRM2.5 256-Position Dual Channel I2C Compatible Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5243BRM2.5
AD5243BRMZ2.5-RL7 256-Position Dual Channel I2C Compatible Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5243BRMZ2.5-RL7
AD5243BRM10 256-Position Dual Channel I2C Compatible Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5243BRM10
AD5243BRMZ10-RL7 256-Position Dual Channel I2C Compatible Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5243BRMZ10-RL7
AD5243BRM100-R2 IC 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5243BRM100-R2
AD5243BRM50-RL7 IC DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5243BRM50-RL7
AD5243BRM100-RL7 IC DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5243BRM100-RL7
AD5243BRMZ100-RL7 256-Position Dual Channel I2C Compatible Digital Potentiometer Analog Devices Inc AD5173BRMZ50-RL7 vs AD5243BRMZ100-RL7

Related Parts for AD5173BRMZ50-RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5173BRMZ50-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5173BRMZ50-RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5173BRMZ50-RL7 would you like to use for your alert(s)?
  • Please alert me when AD5173BRMZ50-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5173BRMZ50-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5173BRMZ50-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5173BRMZ50-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5173BRMZ50-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5173BRMZ50-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: