Converters
AD5203ARU10
Description: IC 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24, Digital Potentiometer

Overview of AD5203ARU10 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for AD5203ARU10 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics AD5203 - 4-Channel, 64-Position Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 4661
  • 1 $2.3300
  • 25 $2.2900
  • 100 $2.1900
  • 500 $2.1000
  • 1,000 $1.9800
$1.9800 / $2.3300 Buy Now

CAD Models for AD5203ARU10 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD5203ARU10 by Analog Devices Inc

AD5203ARU10
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
TSSOP-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS
Bandwidth-Nom
0.6 kHz
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
7.8 mm
Number of Functions
1
Number of Positions
64
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
30%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Coefficient-Nom
700 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
4.4 mm
Want to compare parts?
  1. AD5203ARU10
    Analog Devices Inc
    IC 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24, Digital Potentiometer
    VS

Alternate Parts for AD5203ARU10

This table gives cross-reference parts and alternative options found for AD5203ARU10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5203ARU10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5203ARUZ10 IC 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24, Digital Potentiometer Analog Devices Inc AD5203ARU10 vs AD5203ARUZ10
AD5203ARU10-REEL IC 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24, Digital Potentiometer Analog Devices Inc AD5203ARU10 vs AD5203ARU10-REEL
AD5203ARUZ10-REEL 4-Channel, 64-Position Digital Potentiometer Analog Devices Inc AD5203ARU10 vs AD5203ARUZ10-REEL
Part Number Description Manufacturer Compare
CAT5401WI-25-T1 Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 2.5 kΩ, SOIC-24, 300 mils, 1000-REEL onsemi AD5203ARU10 vs CAT5401WI-25-T1
X9250UV24Z QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, GREEN, MO-153, TSSOP-24 Intersil Corporation AD5203ARU10 vs X9250UV24Z
CAT5251JI-00 IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, SOIC-24, Digital Potentiometer onsemi AD5203ARU10 vs CAT5251JI-00
X9251UV24T1 Digital Potentiometer, 4 Func, 50000ohm, Increment/decrement Control Interface, 256 Positions, CMOS, PDSO24 Renesas Electronics Corporation AD5203ARU10 vs X9251UV24T1
CAT5401WI10 Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ, SOIC-24, 300 mils, 31-TUBE onsemi AD5203ARU10 vs CAT5401WI10
AD8403ARUZ50-REEL 4-Channel Digital Potentiometer Analog Devices Inc AD5203ARU10 vs AD8403ARUZ50-REEL
CAT5401J-00-TE13 QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi AD5203ARU10 vs CAT5401J-00-TE13
AD5233BRUZ10 Nonvolatile, Quad, 64-Position Digital Potentiometer Analog Devices Inc AD5203ARU10 vs AD5233BRUZ10
AD5242BRU1MZ-REEL7 DUAL 1000K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 Analog Devices Inc AD5203ARU10 vs AD5242BRU1MZ-REEL7
CAT5251UI-50-TE13 QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 onsemi AD5203ARU10 vs CAT5251UI-50-TE13

Related Parts for AD5203ARU10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5203ARU10 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5203ARU10 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5203ARU10 would you like to use for your alert(s)?
  • Please alert me when AD5203ARU10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5203ARU10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5203ARU10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5203ARU10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5203ARU10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5203ARU10 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: