There are no models available for this part yet.
Overview of AD5204BN50 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5204BN50 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD5204 - 4-Channel Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 626 |
|
$2.0900 / $2.4600 | Buy Now |
CAD Models for AD5204BN50 by Analog Devices Inc
Part Data Attributes for AD5204BN50 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, MS-001, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY
|
Bandwidth-Nom
|
0.137 kHz
|
Control Interface
|
3-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.75 mm
|
Negative Supply Voltage-Nom
|
-2.5 V
|
Number of Functions
|
4
|
Number of Positions
|
256
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
30%
|
Resistor Terminal Voltage-Max
|
2.7 V
|
Resistor Terminal Voltage-Min
|
-2.3 V
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
700 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Resistance-Nom
|
50000 Ω
|
Width
|
7.62 mm
|
Alternate Parts for AD5204BN50
This table gives cross-reference parts and alternative options found for AD5204BN50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5204BN50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS7204010P | Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Winbond Electronics Corp | AD5204BN50 vs WMS7204010P |
AD5203AN100 | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDIP24, PLASTIC, DIP-24, Digital Potentiometer | Analog Devices Inc | AD5204BN50 vs AD5203AN100 |
WMS7204010PY | Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | Winbond Electronics Corp | AD5204BN50 vs WMS7204010PY |
AD5204BN10 | IC QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP24, PLASTIC, MS-001, DIP-24, Digital Potentiometer | Analog Devices Inc | AD5204BN50 vs AD5204BN10 |
WMS7204100P | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Winbond Electronics Corp | AD5204BN50 vs WMS7204100P |
WMS7204050P | Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Winbond Electronics Corp | AD5204BN50 vs WMS7204050P |
AD5203AN10 | IC 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDIP24, PLASTIC, DIP-24, Digital Potentiometer | Analog Devices Inc | AD5204BN50 vs AD5203AN10 |
WMS7204010SY | Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO20, 0.150 INCH, LEAD FREE, SOIC-20 | Winbond Electronics Corp | AD5204BN50 vs WMS7204010SY |
WMS7204010TY | Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO20, 4.40 MM, LEAD FREE, TSSOP-20 | Winbond Electronics Corp | AD5204BN50 vs WMS7204010TY |
AD5204BN100 | IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP24, PLASTIC, MS-001, DIP-24, Digital Potentiometer | Analog Devices Inc | AD5204BN50 vs AD5204BN100 |
Related Parts for AD5204BN50
-
AD5204BR10Digital Potentiometers
-
AT32UC3C0512C-ALUTMicrocontrollers
-
ACPL-C870-000EOther Analog ICs
-
AD5318BRUZDigital to Analog Converters
-
AD518JHOperational Amplifiers
-
AD237ARLine Driver or Receivers
-
AAT3220IGY-1.8-T1Linear Regulator ICs
-
AM29F800BT-90SDFlash Memories
-
AD22100ARTemperature Sensors