Part Details for AD5206BRUZ10-REEL7 by Analog Devices Inc
Overview of AD5206BRUZ10-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5206BRUZ10-REEL7
AD5206BRUZ10-REEL7 CAD Models
AD5206BRUZ10-REEL7 Part Data Attributes
|
AD5206BRUZ10-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5206BRUZ10-REEL7
Analog Devices Inc
HEX 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY | |
Bandwidth-Nom | 0.721 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 6 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | -2.3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD5206BRUZ10-REEL7
This table gives cross-reference parts and alternative options found for AD5206BRUZ10-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5206BRUZ10-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5206BRUZ10 | 6-Channel, 256-Position Digital Potentiometer | Analog Devices Inc | AD5206BRUZ10-REEL7 vs AD5206BRUZ10 |
AD5206BRU10-REEL7 | 6-Channel, 256-Position Digital Potentiometer | Analog Devices Inc | AD5206BRUZ10-REEL7 vs AD5206BRU10-REEL7 |
AD5206BRU10 | 6-Channel, 256-Position Digital Potentiometer | Analog Devices Inc | AD5206BRUZ10-REEL7 vs AD5206BRU10 |
AD5206BRU10-REEL | IC HEX 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD5206BRUZ10-REEL7 vs AD5206BRU10-REEL |
AD5206BRUZ10-RL7 | 6-Channel, 256-Position Digital Potentiometer | Analog Devices Inc | AD5206BRUZ10-REEL7 vs AD5206BRUZ10-RL7 |