-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Channel, 256-Position Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1395
|
Newark | Digital Potentiometer, Hex, 256 Step Rohs Compliant: Yes |Analog Devices AD5206BRUZ100-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 711 |
|
$4.4900 / $6.9000 | Buy Now |
DISTI #
AD5206BRUZ100-RL7CT-ND
|
DigiKey | IC DGT POT 100KOHM 256TP 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2471 In Stock |
|
$4.1622 / $7.6200 | Buy Now |
DISTI #
584-AD5206BRUZ100-R7
|
Mouser Electronics | Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer RoHS: Compliant | 6419 |
|
$3.9800 / $7.6100 | Buy Now |
|
Analog Devices Inc | 6 Channel 8-Bit Digital Potent Min Qty: 1 Package Multiple: 1000 | 1495 |
|
$4.1622 / $7.6200 | Buy Now |
|
Quest Components | 280 |
|
$8.7280 / $12.2738 | Buy Now | |
|
Ameya Holding Limited | IC DGTL POT 6CH 256POS 24-TSSOP | 1495 |
|
RFQ | |
|
Chips Pulse Industry Limited | TSSOP-24 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 24 |
|
$3.3935 / $3.6029 | Buy Now |
DISTI #
4028576
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, HEX, 256 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 711 |
|
$5.1739 / $8.0948 | Buy Now |
DISTI #
4028576RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, HEX, 256 STEP RoHS: Compliant Min Qty: 10 Container: Reel | 711 |
|
$5.1739 / $7.3169 | Buy Now |
DISTI #
4028576
|
Farnell | DIGITAL POTENTIOMETER, HEX, 256 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 711 |
|
$4.1835 / $7.3804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5206BRUZ100-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5206BRUZ100-RL7
Analog Devices Inc
6-Channel, 256-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY | |
Bandwidth-Nom | 0.069 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 6 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | -2.3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5206BRUZ100-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5206BRUZ100-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5206BRU100-REEL | IC HEX 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD5206BRUZ100-RL7 vs AD5206BRU100-REEL |
AD5206BRUZ100-REEL7 | HEX 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24 | Analog Devices Inc | AD5206BRUZ100-RL7 vs AD5206BRUZ100-REEL7 |