-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128-Position I2C®-Compatible Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2113
|
Newark | Digital Potentiometer, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD5247BKSZ100-1RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.8830 / $1.8000 | Buy Now |
DISTI #
505-AD5247BKSZ100-1RL7CT-ND
|
DigiKey | IC DGT POT 100KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2985 In Stock |
|
$0.8403 / $1.9100 | Buy Now |
DISTI #
584-AD5247BKSZ1001R7
|
Mouser Electronics | Digital Potentiometer ICs 7-Bit I2C DigiPOT RoHS: Compliant | 3195 |
|
$0.8070 / $1.9000 | Buy Now |
|
Analog Devices Inc | 7-Bit I2C DigiPOT Min Qty: 1 Package Multiple: 3000 | 9597 |
|
$0.8403 / $1.9100 | Buy Now |
DISTI #
4296704
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3000 |
|
$0.9687 / $2.1943 | Buy Now |
DISTI #
4296704RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 3000 |
|
$0.9687 / $1.5852 | Buy Now |
DISTI #
4296704
|
Farnell | DIGITAL POTENTIOMETER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.8392 / $1.8982 | Buy Now |
DISTI #
4296704RL
|
Farnell | DIGITAL POTENTIOMETER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 3000 |
|
$0.8392 / $1.3612 | Buy Now |
DISTI #
2461326
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5247BKSZ100-1RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5247BKSZ100-1RL7
Analog Devices Inc
128-Position I2C®-Compatible Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 2 X 2.10 MM, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Bandwidth-Nom | 0.04 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD5247BKSZ100-1RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5247BKSZ100-1RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5247BKS100Z-R2 | IC 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | AD5247BKSZ100-1RL7 vs AD5247BKS100Z-R2 |
AD5247BKSZ100-RL7 | 128-Position I2C®-Compatible Digital Potentiometer | Analog Devices Inc | AD5247BKSZ100-1RL7 vs AD5247BKSZ100-RL7 |
AD5247BKSZ100-R2 | 128-Position I2C®-Compatible Digital Potentiometer | Analog Devices Inc | AD5247BKSZ100-1RL7 vs AD5247BKSZ100-R2 |
AD5247BKS100-RL7 | IC 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | AD5247BKSZ100-1RL7 vs AD5247BKS100-RL7 |