Part Details for AD5252BRU10 by Analog Devices Inc
Overview of AD5252BRU10 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD5252BRU10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Digital Potentiometer, 14 Pin, Plastic, TSSOP | 5 |
|
$3.4200 / $5.1300 | Buy Now |
|
Rochester Electronics | AD5252 - Dual 256-Position I2C Non-Volatile Memory Digital Potentiometer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 75 |
|
$2.2800 / $2.6800 | Buy Now |
Part Details for AD5252BRU10
AD5252BRU10 CAD Models
AD5252BRU10 Part Data Attributes
|
AD5252BRU10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5252BRU10
Analog Devices Inc
I2C, Nonvolatile Memory, Dual 256-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; DEVICE SUPPORTS DUAL SUPPLY OPERATION | |
Bandwidth-Nom | 0.4 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 650 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD5252BRU10
This table gives cross-reference parts and alternative options found for AD5252BRU10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5252BRU10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5252BRUZ10-RL7 | I2C, Nonvolatile Memory, Dual 256-Position Digital Potentiometer | Analog Devices Inc | AD5252BRU10 vs AD5252BRUZ10-RL7 |
AD5252BRU10-RL7 | I2C, Nonvolatile Memory, Dual 256-Position Digital Potentiometer | Analog Devices Inc | AD5252BRU10 vs AD5252BRU10-RL7 |
AD5252BRUZ10 | I2C, Nonvolatile Memory, Dual 256-Position Digital Potentiometer | Analog Devices Inc | AD5252BRU10 vs AD5252BRUZ10 |