-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C, Nonvolatile Memory, Dual 256-Position Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6316
|
Newark | Digital Potentiometer, Dual, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Dual, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5252BRUZ100-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 895 |
|
$3.2900 / $5.2500 | Buy Now |
DISTI #
AD5252BRUZ100-RL7CT-ND
|
DigiKey | IC DGT POT 100KOHM 256TP 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3906 In Stock |
|
$3.1836 / $6.3400 | Buy Now |
DISTI #
584-AD5252BRUZ100-R7
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT RoHS: Compliant | 5074 |
|
$3.0200 / $5.0100 | Buy Now |
DISTI #
V72:2272_06208625
|
Arrow Electronics | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 425 |
|
$3.0390 / $3.9090 | Buy Now |
|
Analog Devices Inc | 8-Bit I2C EEMEM DigiPOT Min Qty: 1 Package Multiple: 1000 | 2782 |
|
$3.1836 / $6.3400 | Buy Now |
DISTI #
53968837
|
Verical | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$3.3857 | Buy Now |
DISTI #
65158507
|
Verical | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 425 |
|
$3.0390 / $3.9090 | Buy Now |
|
Chip1Cloud | IC POT DGTL DL 100K 256P 14TSSOP | 12983 |
|
RFQ | |
DISTI #
C1S103100210178
|
Chip1Stop | Digital Potentiometer 256POS 100KOhm Dual 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 370 |
|
$2.5200 / $3.3100 | Buy Now |
DISTI #
4028468
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, DUAL, 256 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 895 |
|
$3.1953 / $5.6288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5252BRUZ100-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5252BRUZ100-RL7
Analog Devices Inc
I2C, Nonvolatile Memory, Dual 256-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.04 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 650 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5252BRUZ100-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5252BRUZ100-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5252BRU100-RL7 | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | AD5252BRUZ100-RL7 vs AD5252BRU100-RL7 |
AD5252BRU100 | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | AD5252BRUZ100-RL7 vs AD5252BRU100 |