Converters
AD5262BRUZ20
Description: +15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer

Overview of AD5262BRUZ20 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD5262BRUZ20 Analog Devices Dual 8-Bit SPI Dig POT
AD5262BRUZ200 Analog Devices Dual 8-Bit SPI Dig POT
AD5262BRUZ20-RL7 Analog Devices Dual 8-Bit SPI Dig POT

Price & Stock for AD5262BRUZ20 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6338
Newark Digital Potentiometer, Dual, 256 Step, End To End Resistance:20Kohm, No. Of Pots:Dual, Control Interface:4 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:4.5V, Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices AD5262BRUZ20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 11
  • 1 $6.8000
  • 10 $6.1500
  • 25 $6.1400
  • 50 $5.6700
  • 192 $5.1900
  • 288 $5.0800
  • 576 $4.9600
$4.9600 / $6.8000 Buy Now
DISTI # AD5262BRUZ20-ND
DigiKey IC DGT POT 20KOHM 256TAP 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 31
In Stock
  • 1 $8.6100
  • 10 $5.9280
  • 25 $5.2352
  • 100 $4.4602
  • 250 $4.0844
  • 500 $3.8555
  • 1,000 $3.6655
  • 2,500 $3.5375
$3.5375 / $8.6100 Buy Now
DISTI # 584-AD5262BRUZ20
Mouser Electronics Digital Potentiometer ICs Dual 8-Bit SPI Dig POT RoHS: Compliant 3684
  • 1 $8.1500
  • 10 $5.9300
  • 25 $5.2400
  • 96 $4.9000
  • 288 $4.6200
  • 576 $4.3900
$4.3900 / $8.1500 Buy Now
Analog Devices Inc Dual 8-Bit SPI Dig POT Package Multiple: 96 103
  • 1 $8.6100
  • 10 $5.9280
  • 25 $5.2352
  • 100 $4.4602
  • 250 $4.0844
  • 500 $3.8555
  • 1,000 $3.6655
  • 2,500 $3.5375
$3.5375 / $8.6100 Buy Now
DISTI # 78437413
Verical Digital Potentiometer 20kOhm 256POS Volatile Linear 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2337 Americas - 288
  • 96 $4.0670
  • 288 $3.8420
  • 576 $3.5290
$3.5290 / $4.0670 Buy Now
Quest Components DIGITAL POTENTIOMETER, 2 FUNC, 20000OHM, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16 3
  • 1 $30.0000
$30.0000 Buy Now
DISTI # AD5262BRUZ20
TME IC: digital potentiometer, 20kΩ, 4-wire,SPI, 8bit, TSSOP16, SMD Min Qty: 1 0
  • 1 $35.5000
  • 3 $32.0000
  • 10 $28.2000
  • 30 $25.4000
$25.4000 / $35.5000 RFQ
DISTI # AD5262BRUZ20
Richardson RFPD DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 96 0
  • 96 $3.9600
  • 100 $3.8500
  • 500 $3.7500
  • 1,000 $3.7000
$3.7000 / $3.9600 Buy Now
DISTI # SMC-AD5262BRUZ20
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 6153
RFQ
DISTI # C1S103100167797
Chip1Stop Digital Potentiometer 256POS 20kOhm Dual 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube 125
  • 1 $6.6900
  • 10 $5.2300
  • 50 $4.6200
  • 96 $4.3200
$4.3200 / $6.6900 Buy Now
Win Source Electronics 1-/2-Channel 15 V Digital Potentiometer | IC DGT POT 20KOHM 256TAP 16TSSOP 5820
  • 15 $3.4670
  • 36 $2.8450
  • 55 $2.7560
  • 75 $2.6670
  • 97 $2.5780
  • 130 $2.3120
$2.3120 / $3.4670 Buy Now

CAD Models for AD5262BRUZ20 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD5262BRUZ20 by Analog Devices Inc

AD5262BRUZ20
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
IT CAN ALSO OPERATE FROM A SINGLE 4.5V TO 16.5V SUPPLY; ALSO REQUIRES A +2.7V TO +5.5V LOGIC SUPPLY
Bandwidth-Nom
0.31 kHz
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
Number of Functions
2
Number of Positions
256
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
30%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
-5 V
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Coefficient-Nom
35 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Resistance-Nom
20000 Ω
Width
4.4 mm
Want to compare parts?
  1. AD5262BRUZ20
    Analog Devices Inc
    +15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer
    VS

Alternate Parts for AD5262BRUZ20

This table gives cross-reference parts and alternative options found for AD5262BRUZ20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5262BRUZ20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5262BRU20 +15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer Analog Devices Inc AD5262BRUZ20 vs AD5262BRU20
Part Number Description Manufacturer Compare
AD5262BRU20 +15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer Analog Devices Inc AD5262BRUZ20 vs AD5262BRU20

Related Parts for AD5262BRUZ20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5262BRUZ20 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5262BRUZ20 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5262BRUZ20 would you like to use for your alert(s)?
  • Please alert me when AD5262BRUZ20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5262BRUZ20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5262BRUZ20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5262BRUZ20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5262BRUZ20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5262BRUZ20 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: