-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1024-Position, 1% Resistor Tolerance Error, Single Channel I<sup>2</sup>C Interface and 50-TP Memory Digital Rheostat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6354
|
Newark | Digital Rheostat, Single, 1024 Step, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 1%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5272BRMZ-100-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 852 |
|
$3.1000 / $5.2200 | Buy Now |
DISTI #
505-AD5272BRMZ-100-RL7CT-ND
|
DigiKey | IC DGT POT 100KOHM 1024TP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19236 In Stock |
|
$2.8881 / $5.7500 | Buy Now |
DISTI #
584-AD5272BRMZ100R7
|
Mouser Electronics | Rheostats 1024tap 5v 50tp, 1 R-tol MSOP 12C I.C. RoHS: Compliant | 31966 |
|
$2.8800 / $4.7900 | Buy Now |
|
Analog Devices Inc | 1024tap 5v 50tp, 1 R-tol MSOP Min Qty: 1 Package Multiple: 1000 | 14849 |
|
$2.8881 / $5.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5272BRMZ-100-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5272BRMZ-100-RL7
Analog Devices Inc
1024-Position, 1% Resistor Tolerance Error, Single Channel I<sup>2</sup>C Interface and 50-TP Memory Digital Rheostat
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.06 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.5 V | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |