-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1024-Position, 1% Resistor Tolerance Error, Single Channel I<sup>2</sup>C Interface and 50-TP Memory Digital Rheostat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5272BRMZ-20 | Analog Devices | 1024tap 5v 50tp, 1 R-tol MSOP | |
AD5272BRMZ-50-RL7 | Analog Devices | 1024tap 5v 50tp, 1 R-tol MSOP | |
AD5272BRMZ-50 | Analog Devices | 1024tap 5v 50tp, 1 R-tol MSOP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9649
|
Newark | Digital Rheostat, Single, 1024 Step, End To End Resistance:20Kohm, No. Of Pots:Single, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 1%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5272BRMZ-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$3.3600 / $4.5900 | Buy Now |
DISTI #
505-AD5272BRMZ-20-ND
|
DigiKey | IC DGT POT 20KOHM 1024TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11551 In Stock |
|
$2.6875 / $5.5300 | Buy Now |
DISTI #
584-AD5272BRMZ-20
|
Mouser Electronics | Rheostats 1024tap 5v 50tp, 1 R-tol MSOP 12C I.C. RoHS: Compliant | 5791 |
|
$2.6800 / $5.1700 | Buy Now |
|
Analog Devices Inc | 1024tap 5v 50tp, 1 R-tol MSOP Package Multiple: 50 | 9361 |
|
$1.9300 / $5.5300 | Buy Now |
DISTI #
AD5272BRMZ-20
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 200 | 0 |
|
$2.8200 / $2.9300 | Buy Now |
DISTI #
C1S103100311875
|
Chip1Stop | Digital Potentiometer 1024POS 20KOhm Single 10-Pin MSOP RoHS: Compliant pbFree: Yes Container: Tube | 1566 |
|
$2.7100 / $3.7000 | Buy Now |
|
LCSC | 1% I2C 20k MSOP-10 Digital Potentiometers ROHS | 90 |
|
$2.7650 / $4.4360 | Buy Now |
|
Win Source Electronics | 1024-/256-Position, 1% Resistor Tolerance Error, I2C Interface and 50-TP Memory Digital Rheostat | IC DGT POT 20KOHM 1024TAP 10MSOP | 32200 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5272BRMZ-20
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5272BRMZ-20
Analog Devices Inc
1024-Position, 1% Resistor Tolerance Error, Single Channel I<sup>2</sup>C Interface and 50-TP Memory Digital Rheostat
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.3 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.5 V | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 20000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5272BRMZ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5272BRMZ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5272BRMZ-20-RL7 | 20K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 1024 POSITIONS, PDSO10, 3 X 4.90 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, MO-187BA, MSOP-10 | Analog Devices Inc | AD5272BRMZ-20 vs AD5272BRMZ-20-RL7 |