-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64-Position, One-Time-Programmable (OTP) Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1401
|
Newark | Digital Potentiometer, Single, 64 Step Rohs Compliant: Yes |Analog Devices AD5273BRJZ10-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.1800 / $2.0000 | Buy Now |
DISTI #
505-AD5273BRJZ10-R7CT-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1150 In Stock |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
584-AD5273BRJZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs 6-Bit NV I2C Digital POT RoHS: Compliant | 3833 |
|
$1.2500 / $2.0400 | Buy Now |
DISTI #
V72:2272_06207312
|
Arrow Electronics | Digital Potentiometer 10kOhm 64POS 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 Container: Cut Strips | Americas - 625 |
|
$1.2440 / $1.3500 | Buy Now |
|
Analog Devices Inc | 6-Bit NV I2C Digital POT Min Qty: 1 Package Multiple: 3000 | 230 |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
61390727
|
Verical | Digital Potentiometer 10kOhm 64POS 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2203 | Americas - 625 |
|
$1.2440 / $1.3500 | Buy Now |
|
Rochester Electronics | AD5273 - 64-Position One-Time Programmable, Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 7024 |
|
$1.2000 / $1.4100 | Buy Now |
|
Chip1Cloud | IC DGTL POT 64P 10K OTP SOT23-8 | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5273BRJZ10-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5273BRJZ10-R7
Analog Devices Inc
64-Position, One-Time-Programmable (OTP) Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NON VOLATILE MEMORY | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5273BRJZ10-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5273BRJZ10-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5273BRJ10-REEL7 | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO8, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5273BRJZ10-R7 vs AD5273BRJ10-REEL7 |
AD5273BRJZ10-R2 | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | AD5273BRJZ10-R7 vs AD5273BRJZ10-R2 |
AD5273BRJ10-R2 | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO8, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5273BRJZ10-R7 vs AD5273BRJ10-R2 |