-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6413
|
Newark | Dac, 12Bit, Msop-8, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5320BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$7.1600 / $10.9900 | Buy Now |
DISTI #
505-AD5320BRMZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1663 In Stock |
|
$5.9994 / $10.5800 | Buy Now |
DISTI #
584-AD5320BRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12 Bit Out Dac I.C. RoHS: Compliant | 1177 |
|
$5.9900 / $10.5800 | Buy Now |
DISTI #
V36:1790_06208906
|
Arrow Electronics | DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2326 | Americas - 50 |
|
$5.9700 / $7.7420 | Buy Now |
|
Analog Devices Inc | 12 Bit Out Dac I.C. Min Qty: 1 Package Multiple: 50 | 30183 |
|
$5.9994 / $10.5800 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 12US SETTLING TIME, PDSO8 | 5 |
|
$6.7388 / $13.4775 | Buy Now |
|
ComSIT USA | 2.7 V TO 5.5 V, 140 MICRO AMPS, RAIL-TO-RAIL OUTPUT 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8 RoHS: Compliant | Europe - 49 |
|
RFQ | |
DISTI #
AD5320BRMZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7500 / $5.9900 | Buy Now |
|
Win Source Electronics | DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube / IC DAC 12BIT R-R W/BUFF 8-MSOP | 12201 |
|
$7.1600 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5320BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5320BRMZ
Analog Devices Inc
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 12 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5320BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5320BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5320BRMZ-REEL7 | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5320BRMZ vs AD5320BRMZ-REEL7 |
AD5320BRM-REEL7 | IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PDSO8, MICRO, MO-187AA, SOIC-8, Digital to Analog Converter | Analog Devices Inc | AD5320BRMZ vs AD5320BRM-REEL7 |
AD5320BRM-REEL | IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PDSO8, MICRO, SOIC-8, Digital to Analog Converter | Analog Devices Inc | AD5320BRMZ vs AD5320BRM-REEL |
AD5320BRMZ-REEL | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5320BRMZ vs AD5320BRMZ-REEL |
AD5320BRM | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5320BRMZ vs AD5320BRM |