Part Details for AD532KDZ by Analog Devices Inc
Overview of AD532KDZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD532KDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD532KDZ-ND
|
DigiKey | IC MULTIPLIER 10V 14CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$191.9844 / $204.9800 | Buy Now |
DISTI #
584-AD532KDZ
|
Mouser Electronics | Special Purpose Amplifiers MULTIPLIER/DIVIDER IC RoHS: Compliant | 1 |
|
$189.0500 / $204.9700 | Buy Now |
|
Analog Devices Inc | MULTIPLIER/DIVIDER IC Min Qty: 1 Package Multiple: 1 | 563 |
|
$140.3800 / $204.9800 | Buy Now |
DISTI #
26616005
|
Verical | Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 | Americas - 562 |
|
$204.1714 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | ANALOG MULTIPLIER OR DIVIDER, 1 FUNC, 1MHZ BAND WIDTH, BIPOLAR, CDIP14 | 3 |
|
$248.1281 | Buy Now |
|
Ameya Holding Limited | AD532KDZ 模拟乘法器和除法器, 14针 SBDIP封装 | 563 |
|
RFQ | |
DISTI #
AD532KDZ
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Compliant Min Qty: 1 | 0 |
|
$182.2200 / $194.3700 | Buy Now |
|
Chip1Cloud | Internally Trimmed Integrated Circuit Multiplier | 1690 |
|
RFQ | |
|
Perfect Parts Corporation | 44 |
|
RFQ |
Part Details for AD532KDZ
AD532KDZ CAD Models
AD532KDZ Part Data Attributes
|
AD532KDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD532KDZ
Analog Devices Inc
Internally Trimmed Integrated Circuit Multiplier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD532KDZ
This table gives cross-reference parts and alternative options found for AD532KDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD532KDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD534KDZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD532KDZ vs AD534KDZ |