Part Details for AD5348BCPZ by Analog Devices Inc
Results Overview of AD5348BCPZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5348BCPZ Information
AD5348BCPZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5348BCPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9223
|
Newark | Dac, 12Bit, Lfcsp-Wq-40, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Lfcsp-Wq, No. Of Pins:40Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5348BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.8900 / $29.4300 | Buy Now |
|
|
Analog Devices Inc | Octal 12-BitVout DAC With Seri Package Multiple: 1 | 2974 |
|
$13.3300 / $29.4300 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$18.1079 | Buy Now |
|
DISTI #
AD5348BCPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 33 | 0 |
|
$19.7400 / $21.0800 | Buy Now |
|
|
Chip Stock | DAC8-CHResistor-String12-bit40-PinLFCSPEPTray | 3055 |
|
RFQ | |
|
|
Win Source Electronics | IC DAC 12BIT V-OUT 40LFCSP | 1555 |
|
$27.4922 / $41.2384 | Buy Now |
US Tariff Estimator: AD5348BCPZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5348BCPZ
AD5348BCPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5348BCPZ Part Data Attributes
|
|
AD5348BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5348BCPZ
Analog Devices Inc
2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 12-Bit D/A Converter
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Vqccn, Lcc40,.24sq,20 | |
| Pin Count | 40 | |
| Manufacturer Package Code | CP-40-9 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.499 V | |
| Analog Output Voltage-Min | 0.001 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-XQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 8 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
Alternate Parts for AD5348BCPZ
This table gives cross-reference parts and alternative options found for AD5348BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5348BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5348BCP | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, QCC40, 6 X 6 MM, MO-220-VJJD-2, LFCSP-40, Digital to Analog Converter | AD5348BCPZ vs AD5348BCP |
AD5348BCPZ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the AD5348BCPZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane and to avoid running digital signals under the device.
-
To optimize the performance of the AD5348BCPZ in a noisy environment, use shielding, filtering, and decoupling to minimize electromagnetic interference (EMI). Use a low-pass filter at the input to remove high-frequency noise, and consider using a ferrite bead or a common-mode choke to filter out high-frequency noise. Additionally, use a low-ESR capacitor for decoupling and place it close to the device.
-
The AD5348BCPZ has an operating temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and the user should consult the datasheet for specific temperature-related specifications.
-
The AD5348BCPZ is designed to operate from a single 5 V supply, but it can be used with a different voltage supply with some limitations. The device's input range and output swing will be affected by the supply voltage, and the user should consult the datasheet for specific voltage-related specifications.
-
Common issues with the AD5348BCPZ include incorrect pin connections, inadequate power supply decoupling, and noise coupling. To troubleshoot, check the device's pin connections, ensure proper decoupling, and use a scope to check for noise and signal integrity issues. Consult the datasheet and application notes for specific troubleshooting guidelines.