Part Details for AD534KH by Analog Devices Inc
Overview of AD534KH by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD534KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG MULTIPLIER, 10 Pin, Metal, CAN | 4 |
|
$158.9357 / $176.5952 | Buy Now |
|
Rochester Electronics | AD534 - Internally Trimmed Precision Multiplier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 873 |
|
$89.9000 / $105.7600 | Buy Now |
|
Chip1Cloud | Internally Trimmed Precision IC Multiplier | 14300 |
|
RFQ |
Part Details for AD534KH
AD534KH CAD Models
AD534KH Part Data Attributes:
|
AD534KH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD534KH
Analog Devices Inc
Internally Trimmed Precision IC Multiplier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | TO-100, CAN10,.23 | |
Pin Count | 10 | |
Manufacturer Package Code | H-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for AD534KH
This table gives cross-reference parts and alternative options found for AD534KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD534KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPY534SH2 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534KH vs MPY534SH2 |
MPY534LH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | AD534KH vs MPY534LH |
JM38510/13902BIA | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | AD534KH vs JM38510/13902BIA |
MPY534JH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | AD534KH vs MPY534JH |
MPY534LH1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534KH vs MPY534LH1 |
AD534TH/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534KH vs AD534TH/883B |
MPY534KH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | AD534KH vs MPY534KH |
AD534LHZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534KH vs AD534LHZ |
MPY534KH3 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534KH vs MPY534KH3 |
MPY534JH3 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534KH vs MPY534JH3 |