-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-Channel, 3 V/5 V Single-Supply, Serial 14-Bit denseDAC®
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5384BBCZ-5-ND
|
DigiKey | IC DAC 14BIT V-OUT 100CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
14 In Stock |
|
$66.7220 / $77.9200 | Buy Now |
DISTI #
584-AD5384BBCZ-5
|
Mouser Electronics | Digital to Analog Converters - DAC Ser 40Chn 5V Single Sup 14-Bit Vout I.C. RoHS: Compliant | 11 |
|
$66.7100 / $77.9100 | Buy Now |
|
Analog Devices Inc | Ser 40Chn 5V Single Sup 14-Bit Min Qty: 1 Package Multiple: 1 | 676 |
|
$44.7600 / $77.9200 | Buy Now |
|
Rochester Electronics | AD5384 - 40-Channel, 3V/5V Single Supply, 14-Bit, Voltage-Output DAC RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$59.7700 / $70.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5384BBCZ-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5384BBCZ-5
Analog Devices Inc
40-Channel, 3 V/5 V Single-Supply, Serial 14-Bit denseDAC®
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CSPBGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | BC-100-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.02441% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 0.475 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD5384BBCZ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5384BBCZ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5384BBCZ-5REEL7 | 40-Channel, 3 V/5 V Single-Supply, Serial 14-Bit denseDAC® | Analog Devices Inc | AD5384BBCZ-5 vs AD5384BBCZ-5REEL7 |
AD5384BBC-5-REEL7 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PBGA100, 10 X 10 MM, MO-205AC, CSPBGA-100, Digital to Analog Converter | Analog Devices Inc | AD5384BBCZ-5 vs AD5384BBC-5-REEL7 |
AD5384BBCZ-3 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PBGA100, 10 X 10 MM, MO-205AC, CSPBGA-100, Digital to Analog Converter | Analog Devices Inc | AD5384BBCZ-5 vs AD5384BBCZ-3 |