Part Details for AD539KN by Analog Devices Inc
Overview of AD539KN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD539KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG MULTIPLIER, 16 Pin, Plastic, DIP | 10 |
|
$40.8330 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER, 16 Pin, Plastic, DIP | 1 |
|
$29.6530 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER, 16 Pin, Plastic, DIP | 3 |
|
$55.6612 | Buy Now |
|
Rochester Electronics | AD539 - Wideband Dual-Channel LinearMultiplier/Divider ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 609 |
|
$41.8800 / $49.2700 | Buy Now |
|
ComSIT USA | WIDEBAND DUAL-CHANNEL LINEAR MULTIPLIER/DIVIDER Analog Multiplier Or Divider, 2 Func, 60MHz Band Width, BIPolar, PDIP16 RoHS: Not Compliant | Europe - 38 |
|
RFQ |
Part Details for AD539KN
AD539KN CAD Models
AD539KN Part Data Attributes
|
AD539KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD539KN
Analog Devices Inc
IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Analog Computational Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 60 MHz | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 2 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 22.2 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD539KN
This table gives cross-reference parts and alternative options found for AD539KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD539KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD539JNZ | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | AD539KN vs AD539JNZ |
AD539KDZ | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | AD539KN vs AD539KDZ |
AD539SD | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function | Analog Devices Inc | AD539KN vs AD539SD |
AD539JD | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function | Analog Devices Inc | AD539KN vs AD539JD |
AD539KNZ | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | AD539KN vs AD539KNZ |
AD539JDZ | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | AD539KN vs AD539JDZ |
AD539JN | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Analog Computational Function | Analog Devices Inc | AD539KN vs AD539JN |
AD539KD | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function | Analog Devices Inc | AD539KN vs AD539KD |
AD539SD/883B | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | AD539KN vs AD539SD/883B |