-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-Terminal IC 1.2 V Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9288
|
Newark | Volt Ref, Soic-8, 1.235V, 0 To 70Deg C, Voltage Reference Type:Shunt - Fixed, Product Range:Ad589 Series, Initial Accuracy:5Mv, Temperature Coefficient:100Ppm/°C, Ic Case/Package:Soic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Analog Devices AD589JRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 399 |
|
$4.5400 / $6.5100 | Buy Now |
DISTI #
505-AD589JRZ-ND
|
DigiKey | IC VREF SHNT -2.83%/+1.22% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
330 In Stock |
|
$3.1433 / $6.2600 | Buy Now |
DISTI #
584-AD589JRZ
|
Mouser Electronics | Voltage References IC - 1.2V REFERENCE IC RoHS: Compliant | 148 |
|
$3.3000 / $6.2600 | Buy Now |
|
Analog Devices Inc | IC - 1.2V REFERENCE IC Min Qty: 1 Package Multiple: 98 | 3438 |
|
$1.7900 / $6.2600 | Buy Now |
DISTI #
25630882
|
Verical | V-Ref Precision 1.235V 5mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 3332 |
|
$3.0000 / $3.6000 | Buy Now |
|
Rochester Electronics | AD589 - Two Terminal Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 2053 |
|
$2.9000 / $3.4100 | Buy Now |
DISTI #
AD589JRZ
|
TME | IC: voltage reference source, 1.235V, ±1%, SO8, tube, 5mA Min Qty: 1 | 0 |
|
$3.4500 / $4.7400 | RFQ |
|
ComSIT USA | TWO-TERMINAL IC 1.2 V REFERENCE Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8 RoHS: Compliant | Europe - 9 |
|
RFQ | |
DISTI #
C1S103100167885
|
Chip1Stop | V-Ref Precision 1.235V 5mA 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 70 |
|
$3.2500 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD589JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD589JRZ
Analog Devices Inc
Two-Terminal IC 1.2 V Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.25 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2.8% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD589JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD589JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8069DCBA | Two Terminal Voltage Reference, 1 Output, 1.23V, PDSO8 | Rochester Electronics LLC | AD589JRZ vs ICL8069DCBA |
LM385BCOA-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JRZ vs LM385BCOA-1.2 |
LM285EOA-1.2723 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JRZ vs LM285EOA-1.2723 |
AD589JR-REEL | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | AD589JRZ vs AD589JR-REEL |
AD589JR | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | AD589JRZ vs AD589JR |
LM285EOA-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JRZ vs LM285EOA-1.2 |
AD589JRZ-REEL | Two-Terminal IC 1.2 V Reference | Analog Devices Inc | AD589JRZ vs AD589JRZ-REEL |
LM285BEOA-1.2713 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JRZ vs LM285BEOA-1.2713 |
LM285BEOA-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JRZ vs LM285BEOA-1.2 |