Part Details for AD590JHZ by Analog Devices Inc
Overview of AD590JHZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD590JHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | 0 |
|
RFQ | ||
|
Win Source Electronics | Temp Sensor Analog 3-Pin TO-52 | 57140 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for AD590JHZ
AD590JHZ CAD Models
AD590JHZ Part Data Attributes
|
AD590JHZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD590JHZ
Analog Devices Inc
Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | METAL CAN, TO-52, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TEMPERATURE COEFFICIENT 1 UA/K | |
Body Height | 3.36 mm | |
Body Length or Diameter | 5.57 mm | |
Housing | METAL | |
JESD-609 Code | e0 | |
Linearity (Cel) | 1.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for AD590JHZ
This table gives cross-reference parts and alternative options found for AD590JHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590JHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8757104VXA | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, CERAMIC, DFP-2 | Analog Devices Inc | AD590JHZ vs 5962-8757104VXA |