-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Terminal IC Temperature Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD590KF-ND
|
DigiKey | SENSOR ANALOG -55C-150C 2FLATPK Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.0457 / $55.0900 | Buy Now |
DISTI #
584-AD590KF
|
Mouser Electronics | Board Mount Temperature Sensors 2-Terminal IC Temperature Transducer RoHS: Compliant | 0 |
|
$42.8900 / $56.2000 | Order Now |
|
Analog Devices Inc | TEMPERATURE TRANSDUCER IC Min Qty: 1 Package Multiple: 1 | 17 |
|
$28.7100 / $55.0900 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 2 Pin, Ceramic, Flat Pack | 32 |
|
$68.4160 / $85.5200 | Buy Now |
DISTI #
AD590KF
|
TME | IC: temperature sensor, transducer, -55÷150°C, QFP2, THT, 4÷30V Min Qty: 1 | 0 |
|
$49.5000 / $59.7000 | RFQ |
|
Ameya Holding Limited | IC: temperature sensor, transducer, -55÷150°C, QFP2, THT, 4÷30V | 132 |
|
RFQ | |
DISTI #
4028807
|
element14 Asia-Pacific | TEMP TRANSDUCER, 150DEG C, FLATPACK-2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.6050 / $58.4446 | Buy Now |
|
Win Source Electronics | SENSOR ANALOG -55C-150C 2FLATPK / Two-Twrminal IC Temperature Transducer | 4700 |
|
$33.9130 / $50.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD590KF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD590KF
Analog Devices Inc
2-Terminal IC Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CERAMIC, FP-2 | |
Pin Count | 2 | |
Manufacturer Package Code | F-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TEMPERATURE COEFFICIENT 1 UA/K | |
Body Breadth | 1.15 mm | |
Body Height | 5.71 mm | |
Body Length or Diameter | 2.21 mm | |
Housing | CERAMIC | |
JESD-609 Code | e4 | |
Linearity (Cel) | 1.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLAT,2PIN,.05LS | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD590KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8757102XX | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, FP-2 | Analog Devices Inc | AD590KF vs 5962-8757102XX |
5962-8757102XC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, FP-2 | Analog Devices Inc | AD590KF vs 5962-8757102XC |