Part Details for AD595CQ by Analog Devices Inc
Results Overview of AD595CQ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD595CQ Information
AD595CQ by Analog Devices Inc is an Other Amplifier.
Other Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD595CQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD595CQ-ND
|
DigiKey | IC THERMOCOUPLE A W/COMP 14CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
|
Analog Devices Inc | AD595CQ IC Package Multiple: 25 | 0 |
|
$28.7100 / $63.6300 | Buy Now |
|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
|
Vyrian | Amplifiers | 6326 |
|
RFQ |
US Tariff Estimator: AD595CQ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD595CQ
AD595CQ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD595CQ Part Data Attributes
|
|
AD595CQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD595CQ
Analog Devices Inc
Thermocouple Amplifier, 1 Func, BIPolar, CDIP14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Package Description | Cerdip-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | Q-14 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Thermocouple Amplifier | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.55 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.283 Mm | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
AD595CQ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures that the internal analog circuitry is powered up before the digital circuitry.
-
To ensure accurate temperature measurements, it is essential to provide a stable and accurate voltage reference, use a high-precision thermistor, and calibrate the device according to the datasheet instructions.
-
The maximum cable length for the thermistor input is dependent on the specific application and the type of cable used. As a general guideline, a maximum cable length of 10 meters is recommended to minimize signal attenuation and noise pickup.
-
No, the AD595CQ is specifically designed to work with thermistors and is not compatible with thermocouples. Using a thermocouple with the AD595CQ may result in inaccurate temperature measurements and potential damage to the device.
-
To minimize EMI, use shielded cables, keep the AD595CQ away from high-frequency sources, and ensure good grounding practices. Additionally, consider using EMI filters or shielding on the PCB to reduce electromagnetic radiation.