Part Details for AD604ARSZ-R7 by Analog Devices Inc
Results Overview of AD604ARSZ-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD604ARSZ-R7 Information
AD604ARSZ-R7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD604ARSZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-AD604ARSZ-R7TR-ND
|
DigiKey | IC VARIABLE GAIN 2 CIRC 24SSOP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.4958 | Buy Now |
|
DISTI #
584-AD604ARSZ-R7
|
Mouser Electronics | Special Purpose Amplifiers SSOP VGA W/ LOW NOISE PREAMP RoHS: Compliant | 0 |
|
$33.8800 | Order Now |
|
|
Analog Devices Inc | SSOP VGA W/ LOW NOISE PREAMP Min Qty: 500 Package Multiple: 500 | 500 |
|
$26.7400 / $51.7000 | Buy Now |
US Tariff Estimator: AD604ARSZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD604ARSZ-R7
AD604ARSZ-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD604ARSZ-R7 Part Data Attributes
|
|
AD604ARSZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD604ARSZ-R7
Analog Devices Inc
Analog Circuit, 1 Func, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop24,.3 | |
| Pin Count | 24 | |
| Manufacturer Package Code | RS-24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 8.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max (Isup) | 72 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for AD604ARSZ-R7
This table gives cross-reference parts and alternative options found for AD604ARSZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD604ARSZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD604ARSZ-REEL7 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO24 | AD604ARSZ-R7 vs AD604ARSZ-REEL7 |
AD604ARSZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD604ARSZ-R7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure proper biasing, connect the VPOS pin to a stable voltage source (e.g., +5V) and the VNEG pin to a stable negative voltage source (e.g., -5V). The common-mode voltage (VCM) should be set to a voltage within the input common-mode range (typically 0V to VPOS).
-
The maximum input voltage range for the AD604ARSZ-R7 is ±10V, but it's recommended to keep the input voltage within ±5V to ensure optimal performance and prevent damage to the device.
-
To minimize EMI and RFI interference, use shielding, keep the device away from high-frequency sources, and use a low-pass filter or a ferrite bead on the input lines. Additionally, ensure good PCB layout practices, such as keeping the analog and digital grounds separate.
-
The recommended operating temperature range for the AD604ARSZ-R7 is -40°C to +125°C. However, the device can operate up to +150°C for short periods, but this may affect its reliability and lifespan.