Part Details for AD607ARS-REEL by Analog Devices Inc
Overview of AD607ARS-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AD607ARS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1160 |
|
$9.0000 / $13.5000 | Buy Now | |
|
Chip1Cloud | IC RCVR IF SUBSYSTEM 3V 20-SSOP | 7210 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 359 |
|
$6.0000 / $9.2300 | Buy Now |
|
Perfect Parts Corporation | 5152 |
|
RFQ |
Part Details for AD607ARS-REEL
AD607ARS-REEL CAD Models
AD607ARS-REEL Part Data Attributes
|
AD607ARS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD607ARS-REEL
Analog Devices Inc
Low Power Mixer/AGC/RSSI 3V Receiver IF Subsystem
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD607ARS-REEL
This table gives cross-reference parts and alternative options found for AD607ARS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD607ARS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD607ARSZ | Low Power Mixer/AGC/RSSI 3V Receiver IF Subsystem | Analog Devices Inc | AD607ARS-REEL vs AD607ARSZ |
AD607ARSZ-REEL | Low Power Mixer/AGC/RSSI 3V Receiver IF Subsystem | Analog Devices Inc | AD607ARS-REEL vs AD607ARSZ-REEL |