-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Mixer/AGC/RSSI 3V Receiver IF Subsystem
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | IF AMPLIFIER, 20 Pin, Plastic, SSOP | 3 |
|
$8.8440 / $12.0600 | Buy Now |
|
Quest Components | IF AMPLIFIER, 20 Pin, Plastic, SSOP | 232 |
|
$6.6330 / $12.0600 | Buy Now |
|
Rochester Electronics | AD607 - Low Power Mixer 3 V Receiver If Subsystem RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1288 |
|
$5.3600 / $6.3000 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 7000 |
|
RFQ | |
|
New Advantage Corporation | Three Terminal Voltage Reference, 1Output,2.5V,BIPolar, MBCY3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 500 |
|
$7.3500 / $9.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD607ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD607ARS
Analog Devices Inc
Low Power Mixer/AGC/RSSI 3V Receiver IF Subsystem
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD607ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD607ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD607ARSZ-REEL | Low Power Mixer/AGC/RSSI 3V Receiver IF Subsystem | Analog Devices Inc | AD607ARS vs AD607ARSZ-REEL |
AD607ARSZ | Low Power Mixer/AGC/RSSI 3V Receiver IF Subsystem | Analog Devices Inc | AD607ARS vs AD607ARSZ |