Part Details for AD622ARZ-RL by Analog Devices Inc
Results Overview of AD622ARZ-RL by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD622ARZ-RL Information
AD622ARZ-RL by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD622ARZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6729
|
Newark | Instrumentation Amp, 1Mhz, 118Db, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:60Μv, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 2.6V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:118Db, Product Range:-Rohs Compliant: Yes |Analog Devices AD622ARZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1810 |
|
$5.4500 / $10.8000 | Buy Now |
|
DISTI #
505-AD622ARZ-RLCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5133 In Stock |
|
$5.2360 / $8.9700 | Buy Now |
|
DISTI #
584-AD622ARZ-R
|
Mouser Electronics | Instrumentation Amplifiers SOIC LOW COST INSTRUMENTATION AMPLIFIER RoHS: Compliant | 3198 |
|
$5.2800 / $10.4900 | Buy Now |
|
DISTI #
V72:2272_06210943
|
Arrow Electronics | INST Amp Single ±18V 8-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 786 |
|
$5.0140 / $10.0820 | Buy Now |
|
|
Analog Devices Inc | SOIC LOW COST INSTRUMENTATION Min Qty: 1 Package Multiple: 2500 | 1027 |
|
$3.6200 / $10.4900 | Buy Now |
|
DISTI #
71796736
|
Verical | INST Amp Single ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 786 |
|
$5.0140 / $10.0820 | Buy Now |
|
DISTI #
V72:2272_06210943
|
Arrow Electronics | INST Amp Single ±18V 8-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 786 |
|
$5.0140 / $10.0820 | Buy Now |
|
DISTI #
71796736
|
Verical | INST Amp Single ±18V 8-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 786 |
|
$5.0140 / $10.0820 | Buy Now |
|
DISTI #
V72:2272_06210943
|
Arrow Electronics | INST Amp Single ±18V 8-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 786 |
|
$5.0140 / $10.0820 | Buy Now |
|
DISTI #
71796736
|
Verical | INST Amp Single ±18V 8-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 786 |
|
$5.0140 / $10.0820 | Buy Now |
US Tariff Estimator: AD622ARZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD622ARZ-RL
AD622ARZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD622ARZ-RL Part Data Attributes
|
|
AD622ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD622ARZ-RL
Analog Devices Inc
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bandwidth (3dB)-Nom | 1 Mhz | |
| Common-mode Reject Ratio-Min | 66 Db | |
| Input Offset Current-Max (IIO) | 0.0025 µA | |
| Input Offset Voltage-Max | 125 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.001% | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 1.2 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Max | 1000 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 10 | |
| Width | 3.9 Mm |
Alternate Parts for AD622ARZ-RL
This table gives cross-reference parts and alternative options found for AD622ARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD622ARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA111BU | Texas Instruments | $10.3295 | Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 2MHz Band Width, PDSO16 | AD622ARZ-RL vs INA111BU |
| AD622ARZ-R7 | Analog Devices Inc | $4.9211 | Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO8 | AD622ARZ-RL vs AD622ARZ-R7 |
| AD622ARZ | Analog Devices Inc | $5.3450 | Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO8 | AD622ARZ-RL vs AD622ARZ |
| AD627ARZ-RL | Analog Devices Inc | $5.4906 | Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.08MHz Band Width, PDSO8 | AD622ARZ-RL vs AD627ARZ-RL |
| INA114AU/1K | Texas Instruments | $6.5066 | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16 | AD622ARZ-RL vs INA114AU/1K |
| AD627BNZ | Analog Devices Inc | $8.0559 | Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDIP8 | AD622ARZ-RL vs AD627BNZ |
| AD627BRZ | Analog Devices Inc | $8.1909 | Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDSO8 | AD622ARZ-RL vs AD627BRZ |
| AD627BRZ-R7 | Analog Devices Inc | $8.8378 | Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDSO8 | AD622ARZ-RL vs AD627BRZ-R7 |
| INA129SJD | Texas Instruments | $97.7115 | Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1.3MHz Band Width, BIPolar, CDIP8 | AD622ARZ-RL vs INA129SJD |
| AD620ACHIPS | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width | AD622ARZ-RL vs AD620ACHIPS |
AD622ARZ-RL Frequently Asked Questions (FAQ)
-
A good layout and grounding technique is crucial for the AD622ARZ-RL. It is recommended to use a multi-layer PCB with a solid ground plane, and to keep the input and output traces separate. Also, it's essential to decouple the power supply pins with capacitors and to use a common ground point for the analog and digital grounds.
-
To optimize the performance of the AD622ARZ-RL in a noisy environment, it's recommended to use shielding, filtering, and decoupling techniques. Use a shielded enclosure, add filters to the input and output signals, and decouple the power supply pins with capacitors. Also, consider using a common-mode choke to reduce electromagnetic interference (EMI).
-
The maximum allowable input voltage for the AD622ARZ-RL is ±15V. Exceeding this voltage can damage the device. It's essential to ensure that the input voltage is within the specified range to maintain the device's performance and reliability.
-
Calibration of the AD622ARZ-RL involves adjusting the offset and gain of the device. Use a precision voltage source to apply a known input voltage, and then adjust the offset and gain trim pins to achieve the desired output voltage. It's recommended to follow the calibration procedure outlined in the datasheet or application notes.
-
The AD622ARZ-RL has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to implement a thermal management strategy. This can include using a heat sink, thermal interface material, and ensuring good airflow around the device. The thermal resistance of the package is 30°C/W, and the maximum power dissipation is 1.4W.