Part Details for AD628AR by Rochester Electronics LLC
Overview of AD628AR by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD628AR
AD628AR CAD Models
AD628AR Part Data Attributes
|
AD628AR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD628AR
Rochester Electronics LLC
OP-AMP, 1500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD628AR
This table gives cross-reference parts and alternative options found for AD628AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD628AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD628ARZ | High Common-Mode Voltage, Programmable Gain Difference Amplifier | Analog Devices Inc | AD628AR vs AD628ARZ |
AD628AR-REEL7 | IC OP-AMP, 1500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD628AR vs AD628AR-REEL7 |
AD628ARZ-RL | OP-AMP, 1500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD628AR vs AD628ARZ-RL |
AD628AR | IC OP-AMP, 1500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD628AR vs AD628AR |