-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Common-Mode Voltage, Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6748
|
Newark | Diff-Amp, 500Khz, -40 To 85Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:± 2.5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD629ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.0600 / $12.9600 | Buy Now |
DISTI #
AD629ANZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
330 In Stock |
|
$7.8986 / $12.4700 | Buy Now |
DISTI #
584-AD629ANZ
|
Mouser Electronics | Differential Amplifiers PDIP High CM Vltg Difference Amplifier RoHS: Compliant | 78 |
|
$10.9800 / $12.4600 | Buy Now |
|
Analog Devices Inc | PDIP High CM Vltg Difference A Min Qty: 1 Package Multiple: 50 | 66 |
|
$7.8986 / $12.4700 | Buy Now |
|
Onlinecomponents.com | Differential Amplifier - High Common-Mode Voltage - 1 Amplifiers - 1 mV - 1 dB - 500 kHz - -40 °C - 85 °C. RoHS: Compliant |
1 In Stock |
|
$4.2500 / $25.4000 | Buy Now |
|
Rochester Electronics | AD629 - High Common-Mode Voltage, Difference Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$7.2900 / $8.5800 | Buy Now |
DISTI #
AD629ANZ
|
TME | IC: operational amplifier, 500kHz, Ch: 1, DIP8, ±2.5÷18VDC,5÷36VDC Min Qty: 1 | 0 |
|
$7.5000 / $9.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD629ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD629ANZ
Analog Devices Inc
High Common-Mode Voltage, Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.5 MHz | |
Common-mode Reject Ratio-Nom | 88 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.1 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD629ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD629ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD629ANZ | OP-AMP, 1000 uV OFFSET-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | AD629ANZ vs AD629ANZ |
AD629AN | IC OP-AMP, 1000 uV OFFSET-MAX, PDIP8, PLASTIC, MS-001, DIP-8, Operational Amplifier | Analog Devices Inc | AD629ANZ vs AD629AN |