-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost Analog Multiplier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9320
|
Newark | Analogue Multiplier, 20V/Us, Dip, Product Range:-, Supply Voltage Min:8V, Supply Voltage Max:18V, No. Of Multipliers/Dividers:1, No. Of Amplifiers:3 Amplifier, Slew Rate:20V/Μs, Digital Ic Case:Dip, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Analog Devices AD633ANZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$13.3000 / $14.4100 | Buy Now |
DISTI #
AD633ANZ-ND
|
DigiKey | IC ANALOG MULTIPLIER 8-DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
91 In Stock |
|
$12.7558 / $18.4700 | Buy Now |
DISTI #
584-AD633ANZ
|
Mouser Electronics | Special Purpose Amplifiers Bipolar Multiplier 4Quad RoHS: Compliant | 279 |
|
$16.2700 / $18.4700 | Buy Now |
|
Analog Devices Inc | Bipolar Multiplier 4Quad Min Qty: 1 Package Multiple: 50 | 292 |
|
$8.5900 / $18.4700 | Buy Now |
DISTI #
4018223
|
element14 Asia-Pacific | ANALOGUE MULTIPLIER, 20V/US, DIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.4642 / $19.3993 | Buy Now |
DISTI #
4018223
|
Farnell | ANALOGUE MULTIPLIER, 20V/US, DIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$12.6294 / $18.2857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD633ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD633ANZ
Analog Devices Inc
Low Cost Analog Multiplier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-095AA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD633ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD633ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD633AN | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, PDIP8, PLASTIC, MO-095AA, DIP-8, Analog Computational Function | Analog Devices Inc | AD633ANZ vs AD633AN |