Part Details for AD680JRZ-REEL7 by Analog Devices Inc
Results Overview of AD680JRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD680JRZ-REEL7 Information
AD680JRZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD680JRZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9348
|
Newark | Volt Ref, Soic-8, 2.5V, 0 To 70Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ad680 Series, Reference Voltage Min:2.49V, Reference Voltage Max:2.51V, Initial Accuracy:10Mv, Temperature Coefficient:25Ppm/°C Rohs Compliant: Yes |Analog Devices AD680JRZ-REEL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 286 |
|
$3.8100 / $8.1900 | Buy Now |
|
DISTI #
AD680JRZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.4% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2305 In Stock |
|
$3.8125 / $8.7300 | Buy Now |
|
DISTI #
584-AD680JRZ-R7
|
Mouser Electronics | Voltage References IC, MONO 2.5V REFERENCE RoHS: Compliant | 1903 |
|
$3.8100 / $8.1900 | Buy Now |
|
DISTI #
E54:1762_00106952
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Date Code: 2531 | Europe - 2250 |
|
$4.0740 | Buy Now |
|
DISTI #
V72:2272_06210821
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 Container: Cut Strips | Americas - 505 |
|
$4.0740 / $4.4150 | Buy Now |
|
|
Analog Devices Inc | IC, MONO 2.5V REFERENCE Min Qty: 750 Package Multiple: 750 | 8250 |
|
$2.8400 / $8.7300 | Buy Now |
|
DISTI #
26616367
|
Verical | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 6000 |
|
$3.7724 | Buy Now |
|
DISTI #
91849007
|
Verical | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2531 | Americas - 2250 |
|
$4.0740 | Buy Now |
|
DISTI #
66461158
|
Verical | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 505 |
|
$4.0740 / $4.4150 | Buy Now |
|
|
Bristol Electronics | 30 |
|
RFQ |
US Tariff Estimator: AD680JRZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD680JRZ-REEL7
AD680JRZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD680JRZ-REEL7 Part Data Attributes
|
|
AD680JRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD680JRZ-REEL7
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 2.51 V | |
| Output Voltage-Min | 2.49 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 25 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.4% | |
| Width | 3.9 Mm |
Alternate Parts for AD680JRZ-REEL7
This table gives cross-reference parts and alternative options found for AD680JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD680JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1460GIZ-2.5#PBF | Analog Devices Inc | $3.2203 | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | AD680JRZ-REEL7 vs LT1460GIZ-2.5#PBF |
| AD680JR-REEL | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | AD680JRZ-REEL7 vs AD680JR-REEL |
| AD680JR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | AD680JRZ-REEL7 vs AD680JR |
| REF43GP | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8 | AD680JRZ-REEL7 vs REF43GP |
| LT1460GCZ-2.5#TRA | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | AD680JRZ-REEL7 vs LT1460GCZ-2.5#TRA |
| LT1460FCMS8-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | AD680JRZ-REEL7 vs LT1460FCMS8-2.5 |
| MAX6192CESA-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | AD680JRZ-REEL7 vs MAX6192CESA-T |
| MAX6192CESA+T | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | AD680JRZ-REEL7 vs MAX6192CESA+T |
| ADR381ART-R2 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO3 | AD680JRZ-REEL7 vs ADR381ART-R2 |
| LT1460GCZ-2.5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | AD680JRZ-REEL7 vs LT1460GCZ-2.5#TR |
AD680JRZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD680JRZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The AD680JRZ-REEL7 requires a calibration procedure to ensure accurate measurements. This involves applying a known input voltage and adjusting the internal calibration registers to achieve the desired accuracy. Refer to the application note AN-669 for a detailed calibration procedure.
-
The AD680JRZ-REEL7 can tolerate up to 100mV of power supply noise without affecting its performance. However, it's recommended to keep the power supply noise below 50mV to ensure optimal performance.
-
The AD680JRZ-REEL7 is rated for operation up to 125°C. However, its performance may degrade at high temperatures. It's recommended to derate the device's performance by 0.1% per degree Celsius above 85°C.
-
Common issues with the AD680JRZ-REEL7 can be troubleshooted by checking the power supply voltage, ensuring proper PCB layout and grounding, and verifying the input signal integrity. Also, check for any oscillations or noise on the input signals and ensure that the device is properly calibrated.