Part Details for AD694BR by Analog Devices Inc
Overview of AD694BR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD694BRZ | Analog Devices | I.C. LOOP TRANSMITTER IC |
Price & Stock for AD694BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD694 - 4-20mA Transmitter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$13.8100 / $16.2400 | Buy Now |
Part Details for AD694BR
AD694BR CAD Models
AD694BR Part Data Attributes
|
AD694BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD694BR
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD694BR
This table gives cross-reference parts and alternative options found for AD694BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD694BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD694BRZ | 4-20mA Monolithic Current Transmitter | Analog Devices Inc | AD694BR vs AD694BRZ |
AD694AR | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16, Analog IC:Other | Analog Devices Inc | AD694BR vs AD694AR |
AD694AR-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16, Analog IC:Other | Analog Devices Inc | AD694BR vs AD694AR-REEL |