Signal Circuits
AD694BRZ
Analog Devices Inc
Description: 4-20mA Monolithic Current Transmitter

Overview of AD694BRZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD694BRZ Analog Devices I.C. LOOP TRANSMITTER IC

Price & Stock for AD694BRZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9354
Newark Current Transmitter, 4-20/0-20 Ma, Wsoic, Ic Function:Current Loop Transmitters, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Ic Package Type:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD694BRZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $33.4900
  • 5 $32.1900
  • 10 $30.8900
  • 25 $29.5000
  • 94 $27.9400
  • 141 $26.3700
$26.3700 / $33.4900 Buy Now
DISTI # 505-AD694BRZ-ND
DigiKey IC TRANSMITTER 4-20MA 16-SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube 131
In Stock
  • 1 $35.5900
  • 10 $26.8600
  • 25 $24.6260
  • 100 $22.1357
  • 250 $21.4750
$21.4750 / $35.5900 Buy Now
DISTI # 584-AD694BRZ
Mouser Electronics Instrumentation Amplifiers I.C. LOOP TRANSMITTER IC RoHS: Compliant 0
  • 1 $34.4300
  • 10 $26.8600
  • 25 $24.6300
  • 94 $21.4700
$21.4700 / $34.4300 Order Now
Analog Devices Inc I.C. LOOP TRANSMITTER IC Package Multiple: 47 403
  • 1 $35.5900
  • 10 $26.8600
  • 25 $24.6260
  • 100 $22.1357
  • 250 $21.4750
  • 1,000 $17.1800
$17.1800 / $35.5900 Buy Now
Rochester Electronics AD694 - 4-20mA Monolithic Current Transmitter RoHS: Compliant Status: Active Min Qty: 1 7
  • 1 $25.0500
  • 25 $24.5500
  • 100 $23.5500
  • 500 $22.5500
  • 1,000 $21.3000
$21.3000 / $25.0500 Buy Now
DISTI # AD694BRZ
TME IC: U/I, I/U converter, current-loop transmitter, 20mA, SO16-W Min Qty: 1 0
  • 1 $33.6000
  • 3 $30.2000
  • 10 $28.1000
$28.1000 / $33.6000 RFQ
DISTI # AD694BRZ
Richardson RFPD MMW GENERAL PURPOSE AMPLIFIER RoHS: Compliant Min Qty: 1 0
  • 1 $25.7700
  • 10 $25.0300
  • 25 $24.0000
  • 47 $24.0000
$24.0000 / $25.7700 Buy Now
DISTI # C1S103100183120
Chip1Stop Sensor and Detector Interface 36V 16-Pin SOIC W Tube RoHS: Compliant Container: Tube 46
  • 1 $21.7000
  • 5 $19.9000
$19.9000 / $21.7000 Buy Now

CAD Models for AD694BRZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD694BRZ by Analog Devices Inc

AD694BRZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
PLASTIC, MS-013AA, SOIC-16
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. AD694BRZ
    Analog Devices Inc
    4-20mA Monolithic Current Transmitter
    VS

Alternate Parts for AD694BRZ

This table gives cross-reference parts and alternative options found for AD694BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD694BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD694BR IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16, Analog IC:Other Analog Devices Inc AD694BRZ vs AD694BR
AD694AR IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16, Analog IC:Other Analog Devices Inc AD694BRZ vs AD694AR
AD694AR-REEL IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16, Analog IC:Other Analog Devices Inc AD694BRZ vs AD694AR-REEL
Part Number Description Manufacturer Compare
AD694AR IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16, Analog IC:Other Analog Devices Inc AD694BRZ vs AD694AR
AD694AR-REEL IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16, Analog IC:Other Analog Devices Inc AD694BRZ vs AD694AR-REEL
AD694BR IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16, Analog IC:Other Analog Devices Inc AD694BRZ vs AD694BR

Related Parts for AD694BRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD694BRZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD694BRZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD694BRZ would you like to use for your alert(s)?
  • Please alert me when AD694BRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD694BRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD694BRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD694BRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD694BRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD694BRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: